Analog Devices REF192GSZ

Voltage Reference Precision 2.5 Volt 30 mA 8-Pin SOIC N
$ 3.74
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices REF192GSZ herunter.

element14 APAC

Datasheet28 SeitenVor 15 Jahren

Analog Devices

Upverter

Augswan

TME

Bestandsverlauf

3-Monats-Trend:
+70.61%

CAD-Modelle

Laden Sie Analog Devices REF192GSZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.74
$ 3.82
$ 3.82
Stock
827,596
610,905
610,905
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
3 V
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.4 %
0.4 %
0.4 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Verwandte Teile

Analog DevicesREF191GSZ-REEL
25ppm/℃ 45μA Fixed 30mA 20µVp-p 2.048V 2.048V ±0.5% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesREF191GS
25ppm/℃ Fixed 30mA 20µVp-p 2.048V 2.048V ±0.5% SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Analog DevicesREF191GSZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, SOIC-8,VS 3.3V, IS 45UA, VO 2.048V, VN 20UVP-P

Beschreibungen

Beschreibungen von Analog Devices REF192GSZ, die von den Distributoren bereitgestellt werden.

Voltage Reference Precision 2.5 Volt 30 mA 8-Pin SOIC N
2.5V Precision Micropower, Low Dropout, Low Voltage Reference
25ppm/℃ 45μA Fixed 30mA 25µVp-p 2.5V 2.5V ±0.4% SOIC-8 SMD mount 1.75mm(height)
V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube
VOLT REF, 2.5V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Volt Ref, 2.5V, Nsoic-8, -40 To 85Deg C; |Analog Devices, Inc. REF192GSZ
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 2.5 / Temperature Coefficient ppm/°C = 2 / Accuracy mV = 2 / Output Current mA = 30 / Supply Current uA = 45 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • REF192GSZ .