Analog Devices REF01CSZ-REEL

65ppm/°C 1.6mA Fixed 8mA 30µVp-p 10V 10V ±1% SOIC-8 SMD, Adhesive Mount 1.5mm H
$ 3.19
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices REF01CSZ-REEL herunter.

Arrow Electronics

Datasheet20 SeitenVor 16 Jahren

Analog Devices

element14 APAC

LCSC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+33.74%

CAD-Modelle

Laden Sie Analog Devices REF01CSZ-REEL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.19
$ 2.98
$ 2.98
Stock
226,390
173,491
173,491
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Max Output Current
8 mA
8 mA
8 mA
Min Input Voltage
-
12 V
12 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
10 V
10 V
10 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
65 ppm/°C
65 ppm/°C
65 ppm/°C
Cathode Current
-
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Verwandte Teile

Analog DevicesREF01CSZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 40V, IS 1MA, VO 10V, VN 30UVP-P
Analog DevicesREF01CS
65ppm/°C 1.6mA Fixed 8mA 30µVp-p 10V 10V ±1% SOIC-8 SMD 4.9mm × 3.9mm × 1.75mm
Analog DevicesADR01ARZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SOIC-8,VS 12 TO 36V, IS 0.65MA, VO 10V, VN 20UVP-P

Beschreibungen

Beschreibungen von Analog Devices REF01CSZ-REEL, die von den Distributoren bereitgestellt werden.

65ppm/°C 1.6mA Fixed 8mA 30µVp-p 10V 10V ±1% SOIC-8 SMD, Adhesive Mount 1.5mm H
V-Ref Precision 10V 8mA 8-Pin SOIC N T/R
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include DA Cs and Ad Cs, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available. For new designs, refer to ADR01.
The REF0x series of precision voltage references provide a stable 10.0 V, 5.0 V, or 2.5 V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. The parts are available in 8-lead SOIC, PDIP, CERDIP, and TO-99 packages, as well as 20-terminal LCC packages (883 only), furthering the parts’ usability in both standard and high stress applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. The small footprint, wide supply range, and application versatility make the REF0x series of references ideal for general-purpose and space-constrained applications. Newer designs should use the ADR0x series of references, which offer higher accuracy and temperature stability over a wider operating temperature range, while maintaining full pin-for-pin compatibility with the REF0x series. This data sheet applies to commercial-grade products only. Contact sales or visit analog.com for military-grade (883) data sheets. APPLICATIONS Precision data systems High resolution converters Industrial process control systems Precision instruments Military and aerospace applications

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • REF01CSZREEL