Analog Devices PM7528FPZ

IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
$ 3.96
Herstellerseite

Preis und Lagerbestand

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 3.96
$ 4.37
$ 4.37
Stock
138,439
137,125
137,125
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
400 ns
400 ns
400 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Verwandte Teile

Analog DevicesPM7528HP
IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7528FP
IC DAC 8BIT DUAL MULTIPLY 20-DIP / Bit Digital to Analog Converter 20-PDIP
Analog DevicesPM7524FPZ
8bit Parallel R-2R PDIP-16 Through hole mounting 4.59mm(height)
Analog DevicesMX7528JN
IC DAC 8BIT A-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Texas InstrumentsTLC7226CN
8-Bit, 5 us Quad DAC, Parallel Input, Single / Dual Supply 20-PDIP 0 to 70
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube

Beschreibungen

Beschreibungen von Analog Devices PM7528FPZ, die von den Distributoren bereitgestellt werden.

IC DAC 8BIT DUAL MULTIPLY 20DIP / Bit Digital to Analog Converter 20-PDIP
DAC 2-CH R-2R 8-Bit 20-Pin Mini-PDIP
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:0.2µs; No. of DACs:2; Data Interface:Parallel, CMOS / TTL; Supply Voltage Min:5V; Supply Voltage Max:15V; Termination Type:DIP; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: Yes
8BIT DAC, 7528, DIP20; Resolution, Bits:8bit; Time, Settling:0.2µs; No. of DACs:2; Interface Type:Parallel, CMOS / TTL; Termination Type:Through Hole; Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; A/D, D/A Features:CMOS, Latches, Microprocessor Compatible, Multiplying; Base Number:7528; IC Generic Number:7528; Linearity Error:1%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:7528; No. of Bits:8; No. of Channels:2; Power, Ptot:30mW; Time, Conversion:0.2µs

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated