Analog Devices OP97FS

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP97FS herunter.

Upverter

Datasheet16 SeitenVor 17 Jahren

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD-Modelle

Laden Sie Analog Devices OP97FS Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.215
$ 3.215
Stock
230,430
927,553
927,553
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
900 kHz
Input Offset Voltage (Vos)
25 µV
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
132 dB
132 dB
132 dB
Common Mode Rejection Ratio
132 dB
132 dB
132 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
20 V
20 V
20 V
Operating Supply Current
600 µA
600 µA
600 µA

Verwandte Teile

Analog DevicesOP97FSZ
Operational Amplifier, Single, 800 Khz, 1, 0.2 V/ S, 2V To 20V, Soic, 8 Rohs Compliant: Yes
Analog DevicesOP97FSZ-REEL
ROHS3Compliant EAR99 OP97 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.00075muA 15V 900kHz
Analog DevicesOP97FSZ-REEL7
ROHS3Compliant EAR99 OP97 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.00075muA 15V 900kHz

Beschreibungen

Beschreibungen von Analog Devices OP97FS, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp amplifier circuit 4.9mm 0.00075muA -20V 900kHz
380μA 200mV/μs 17nV/rtHz 900KHz 132dB shutdown 1 1 2V ±20V 30μV 30pA 900KHz General Purpose SOIC-8 SMD mount 1.5mm(height)
IC, OP AMP, PRECISION, SMD, SOIC8; No. of Amplifiers:0; Bandwidth:800kHz; Slew Rate:0.2V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier Type:Precision; Base Number:97; IC Generic Number:97; Input Offset Drift Max:0.6µV/°C; Input Offset Voltage Max:20µV; Logic Function Number:97; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.2; Supply Current:380µA; Supply Current Max:600µA; Supply Voltage + Nom:15V; Supply Voltage Max:20V; Supply Voltage Min:2V; Termination Type:SMD
The OP-97 is a low-power alternative to the industry-standard OP-07 precision amplifier. The OP-97 maintains the standards of performance set by the OP-07 while utilizing only 600µA supply current, less than 1/6 that of an OP-07. Offset voltage is an ultra-low 25µV, and drift over temperature is below 0.6µV/°C. External offset trimming is not required in the majority of circuits. Improvements have been made over OP-07 specifications in several areas. Notable is bias current, which remains below 250pA over the full military temperature range. The OP-97 is ideal for use in precision long-term integrators or sample-and-hold circuits that must operate at elevated temperatures. Common-mode rejection and power-supply rejection are also improved with the OP-97, at 114dB minimum over wider ranges of common-mode or supply voltage. Outstanding PSR, a supply range specified from ±2.25V to ±20V and the OP-97's minimal power requirements combine to make the OP-97 a preferred device for portable and battery-powered instruments. The OP-97 conforms to the OP-07 pinout, with the null potentimeter connected between pins 1 and 8 with the wiper to V+. The OP-97 will upgrade circuit designs using 725, OP05, OP07, OP12, and 1012 type amplifiers. It may replace 741-type amplifiers in circuits without nullling or where the nulling circuitry has been removed.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP-97FS