Analog Devices OP470GS

Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
$ 7.29
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP470GS herunter.

Upverter

Datasheet16 SeitenVor 24 Jahren

Augswan

RS (Formerly Allied Electronics)

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices OP470GS Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.29
$ 11.792
$ 11.792
Stock
348,025
323,450
323,450
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
6 MHz
Input Offset Voltage (Vos)
400 µV
400 µV
400 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
11 mA
11 mA
11 mA

Verwandte Teile

Analog DevicesOP470GSZ
ROHS3Compliant EAR99 OP470 Tube op amp buffer circuit 10.5mm 0.075muA 15V 6000kHz
Analog DevicesOP470GSZ-REEL
Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, CDIP14
Texas InstrumentsLMV844QMA/NOPB
Op Amp Quad Low Voltage Amplifier R-R I/O ±6V/12V Automotive 14-Pin SOIC Tube
Texas InstrumentsLMV844MA/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
Texas InstrumentsLMV844MAX/NOPB
Quad CMOS Input, RRIO, Wide Supply Range Operational Amplifiers 14-SOIC -40 to 125
MC Series 2 V/us 36 V SMT Low Power Low Noise Operational Amplifier - SOIC-14

Beschreibungen

Beschreibungen von Analog Devices OP470GS, die von den Distributoren bereitgestellt werden.

Op Amp Quad Low Noise Amplifier ±18V 16-Pin SOIC W Tube
VERY LOW-NOISE QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 1500uV Offset-Max, BIPolar, PDSO16
Non-RoHS Compliant EAR99 OP470 Tin/Lead (Sn85Pb15) op amp amplifier circuit 10.3mm 0.075muA 15V 6000kHz
9mA 3V/μs 3.8nV/rtHz@ ±15V 6MHz 4 4 ±18V 400μV 15nA General Purpose SOIC-16 SMD mount 2.65mm(height)
The OP470 is a high-performance monolithic quad operational amplifier with exceptionally low voltage noise, 5nV/(root)Hz at 1kHz Max, offering comparable performance to PMI's industry standard OP27. The OP470 features an input offset voltage below 0.4mV, excellent for a quad op amp, and an offset drift under 2µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP470 is over 1,000,000 into a 10k Ohm load insuring excellent gain accuracy and linearity, even in high-gain applications. Input bias is under 25nA which reduces errors due to signal source resistance. The OP470's CMR of over 110dB and PSRR of less than 1.8µV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity-gain stable with a gain-bandwidth product of 6MHz and a slew rate of 2V/µs. The OP470 offers excellent amplifier matching which is important for applications such as multiple gain blocks, low-noise instrumentation amplifiers, quad buffers, and low-noise active filters. The OP470 conforms to the industry standard 14-pin DIP pinout. It is pin compatible with the OP11, LM 148/149, HA4741, HA5104, and RM4156 quad op amps and can be used to upgrade systems using these devices. For higher speed applications the OP471, with a slew rate of 8V/µs, is recommended.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP-470GS