Analog Devices OP295GS

Amplifier; Op Amp; +/-18V; 175 uA (Max.) Supply; 36V; 8-Lead SOIC
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP295GS herunter.

Augswan

Datasheet16 SeitenVor 17 Jahren

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD-Modelle

Laden Sie Analog Devices OP295GS Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6.24
$ 6.24
Stock
387,895
615,185
615,185
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
75 kHz
75 kHz
75 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
350 µA
350 µA
350 µA

Verwandte Teile

Analog DevicesOP295GSZ-REEL7
Dual 7nA 0.03V/us 75kHz Rail-to-Rail Output 500uV SOIC-8 Operational Amplifier ROHS
Analog DevicesOP295GSZ
OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
Analog DevicesOP295GSZ-REEL
OP-AMP, 85KHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted

Beschreibungen

Beschreibungen von Analog Devices OP295GS, die von den Distributoren bereitgestellt werden.

Amplifier; Op Amp; +/-18V; 175 uA (Max.) Supply; 36V; 8-Lead SOIC
DUAL RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 800uV Offset-Max, BICMOS, PDSO8
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp, Rail-To-Rail, 85Khz, 0.03V/Us, Soic-8
Op Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC N Tube
Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad and OP295 dual CBCMOS operational amplifiers. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. For users of 3.3 V systems such as lithium batteries, the OP295/OP495 are specified for 3 V operation. Maximum offset voltage is specified at 300 µV for 5 V operation, and the open-loop gain is a minimum of 1000 V/mV. This yields performance that can be used to implement high accuracy systems, even in single-supply designs. The ability to swing rail-to-rail and supply 15 mA to the load makes the OP295/OP495 ideal drivers for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components. For applications such as transformers that require driving inductive loads, increases in efficiency are also possible. Stability while driving capacitive loads is another benefit of this design over CMOS rail-to-rail amplifiers. This is useful for driving coax cable or large FET transistors. The OP295/OP495 are stable with loads in excess of 300 pF. The OP295 and OP495 are specified over the extended indus-trial (-40°C to +125°C) temperature range. The OP295 is available in 8-lead PDIP and 8-lead SOIC_N surface-mount packages. The OP495 is available in 14-lead PDIP and 16-lead SOIC_W surface-mount packages. Applications Battery-operated instrumentation Servo amplifiers Actuator drives Sensor conditioners Power supply control

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP 295GS
  • OP-295GS
  • OP295-GS
  • OP295GS.