Analog Devices OP270GP

Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices OP270GP herunter.

Upverter

Datasheet20 SeitenVor 16 Jahren
Datasheet20 SeitenVor 17 Jahren

Augswan

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD-Modelle

Laden Sie Analog Devices OP270GP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.249
Stock
253,068
192,328
Authorized Distributors
0
6
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
116 dB
116 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
9 V
12 V
Max Supply Voltage
36 V
15 V
Operating Supply Current
6.5 mA
6.5 mA

Verwandte Teile

Analog DevicesOP270GPZ
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
Analog DevicesOP249GP
DUAL OP-AMP 3600 uV OFFSET-MAX 4.7 MHz BAND WIDTH PDIP8
Analog DevicesOP213FPZ
Op Amp Dual Low Noise Amplifier ±18V/36V 8-Pin PDIP N Tube

Beschreibungen

Beschreibungen von Analog Devices OP270GP, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
OP Amp Dual General Purpose ±18 Volt 8-Pin PDIP
4mA 2.4V/μs 3.6nV/rtHz@ ±15V 5MHz 2 2 ±18V 50μV 15nA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm
MOSFET 3N/3P-CH 250V 2A 12-SIP
The OP270 is a high performance, monolithic, dual operational amplifier with exceptionally low voltage noise density (5 nV/√Hz maximum at 1 kHz). It offers comparable performance to the industry-standard OP27 from Analog Devices, Inc. The OP270 features an input offset voltage of less than 75 μV and an offset drift of less than 1 μV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP270 is more than 1,500,000 into a 10 kΩ load, ensuring excellent gain accuracy and linearity, even in high gain applications. The input bias current is less than 20 nA, which reduces errors due to signal source resistance. With a common-mode rejection (CMR) of greater than 106 dB and a power supply rejection ratio (PSRR) of less than 3.2 μV/V, the OP270 significantly reduces errors due to ground noise and power supply fluctuations. The power consumption of the dual OP270 is one-third less than two OP27 devices, a significant advantage for power conscious applications. The OP270 is unity-gain stable with a gain bandwidth product of 5 MHz and a slew rate of 2.4 V/μs. The OP270 offers excellent amplifier matching, which is important for applications such as multiple gain blocks, low noise instrumentation amplifiers, dual buffers, and low noise active filters. The OP270 conforms to the industry-standard 8-lead CERDIP and PDIP pinouts. For higher speed applications, the ADA4004-2 or the AD8676 are recommended. For a quad op amp, see the OP470 data sheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • OP-270GP