Analog Devices MAX8868EUK50+T

LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23
$ 1.506
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices MAX8868EUK50+T herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

Upverter

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
-14.29%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Verwandte Teile

Analog DevicesMAX8873REUK+T
Res Thick Film 0402 61.9K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Analog DevicesMAX8864TEUK+T
LDO Regulator Pos 1.225V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R
Analog DevicesMAX8874TEUK+T
LDO Regulator Pos 1.25V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
STMicroelectronicsLD2980CM50TR
LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980CM33TR
LD2980 Series 50 mA 3.3 V Fixed Output ULDO Voltage Regulator - SOT-23-5
Analog DevicesMAX8867EUK50+T
LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23
Analog DevicesMAX8867EUK33+T
IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Analog DevicesMAX8867EUK28+T
LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23
Analog DevicesADP166AUJZ-3.3-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
Analog DevicesADP165AUJZ-3.3-R7
Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
3.3 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - TSOT-23-5

Beschreibungen

Beschreibungen von Analog Devices MAX8868EUK50+T, die von den Distributoren bereitgestellt werden.

LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Regulators in SOT23
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 3 %; Nominal Dropout Voltage-1: .11 V;
Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 0.165V 2.9mm 150mA -40C~85C TA
Ldo, Fixed, 5V, 0.15A, -40 To 85Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8868EUK50+T
LDO, FIXED, 5V, 0.15A, -40 TO 85DEG C; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 165V; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 5V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MAX8868EUK5.0-T
  • MAX8868EUK50 T
  • MAX8868EUK50-T
  • MAX8868EUK50T