Analog Devices MAX665CPA+

Charge Pump INV/STPUP -1.5V to -8V 100mA 8-Pin PDIP N / IC REG SWTCHD CAP INV RATIO 8DIP
$ 8.932
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices MAX665CPA+ herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

Augswan

iiiC

_legacy Avnet

Farnell

Bestandsverlauf

3-Monats-Trend:
-2.58%

Lieferkette

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 months ago)

Verwandte Teile

Analog DevicesMAX642ACPA+
MAX642 Tube Active Step-Up DC to DC switching regulator 12V 7.87mm 450mA Switch 10W
Analog DevicesICL7660EPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX643ACPA+
MAX643 Tube Matte Tin (Sn) Active DC to DC switching regulator 15V 7.87mm 450mA Switch 10W
Texas InstrumentsLMC7660IN/NOPB
IC LMC7660 Charge Pump Switching Regulator Negative Fixed -Vin -1.5V to -10V DIP-8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V

Beschreibungen

Beschreibungen von Analog Devices MAX665CPA+, die von den Distributoren bereitgestellt werden.

Charge Pump INV/STPUP -1.5V to -8V 100mA 8-Pin PDIP N / IC REG SWTCHD CAP INV RATIO 8DIP
SWITCHED CAPACITOR CONVERTER 45 kHz SWITCHING FREQ-MAX PDIP8
SWITCHED CAPACITOR CONVERTER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, CHARGE PUMP REGULATOR, 8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:8V; Leaded Process Compatible:Yes; Output Current Max:100mA; Output Voltage Max:-1.5V; Package / Case:8-PDIP ;RoHS Compliant: Yes
VOLT CONV, SW-CAP, CMOS, 8V, 8DIP; Topology: Inverting; Input Voltage Min: 1.5V; Input Voltage Max: 8V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: DIP; No. of Pins: 8Pins; Output Current: 100mA; Output Voltage Min: -8V
VOLT CONV, SW-CAP, CMOS, 8V, 8DIP; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:-8V; Output Current:100mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:665; Frequency:250kHz; Input Voltage Max:5.5V; Output Current Max:125mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD; Voltage Regulator Type:Switched Capacitor

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated