Analog Devices MAX4376HASA+

Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
$ 1.787
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices MAX4376HASA+ herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

Upverter

Augswan

Farnell

ShanghaiCT

Bestandsverlauf

3-Monats-Trend:
-2.88%

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Verwandte Teile

Analog DevicesMAX4376TASA+
MAX4376 Series 28 V 1.7 MHz Voltage Current Sense Operational Amplifier - SOIC-8
Analog DevicesMAX4372FESA+T
Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
STMicroelectronicsTSH70CD
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS921IDT
TS921 Series 12 V 4 MHz Rail to Rail General Purpose Operational Amplifier - SOI
STMicroelectronicsTS507IDT
TS507 Series 1.9 MHz 5.5 V Rail to Rail Operational Amplifier SMT - SOIC-8
Analog DevicesMAX9919FASA+T
MAX9919 Series 5.5 V Rail to Rail Current Sense Operational Amplifier - SOIC-8

Beschreibungen

Beschreibungen von Analog Devices MAX4376HASA+, die von den Distributoren bereitgestellt werden.

Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
Ciiva
ROHS3Compliant EAR99 MAX4376 Matte Tin (Sn) op amp amplifier circuit 4.9mm 800muA 12V 66dB
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
CURRENT SENSE AMP, 1.7MHZ, NSOIC-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 120µA; Amplifier Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 1.7MHz; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Input Offset Voltage: -; CMRR: 90dB; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated