Analog Devices MAX1489ECSD+

MAX1489 Series 240 kbps 5.5 V Surface Mount RS-232 Receiver - SOIC-14
$ 2.52
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices MAX1489ECSD+ herunter.

Farnell

Datasheet8 SeitenVor 23 Jahren

Analog Devices

Newark

ShanghaiCT

Jameco

Bestandsverlauf

3-Monats-Trend:
+8.71%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Verwandte Teile

Analog DevicesMAX1489EESD+
MAX1489 Series 5.5V 120 kbps Low-Power RS-232 Line Receiver - SOIC-14
Texas InstrumentsDS14C89AM/NOPB
IC, RS-232 RECEIVER, 5.5V, NSOIC-14; DEV; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsDS14C89AM
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Receiver Receiver 0C~70C 5V 20kbps 240.999296mg
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesMAX1406EWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W

Beschreibungen

Beschreibungen von Analog Devices MAX1489ECSD+, die von den Distributoren bereitgestellt werden.

MAX1489 Series 240 kbps 5.5 V Surface Mount RS-232 Receiver - SOIC-14
±15kV ESD-Protected, Quad, Low-Power RS-232 Line Receiver
MAXIM INTEGRATED PRODUCTS MAX1489ECSD+. Line RS232, 4-drivers, 4.5V-5.5V Supply, SOIC-14
Quad Receiver RS-232 14-Pin SOIC N Tube
LINE RECEIVER, RS-232, QUAD, 1489; Device Type:Line; IC Interface Type:RS232; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperatu
Interface IC Operating temperature: 0...+70 °C No. of drivers: - No. of receivers: 4 Power supply: 4.5...5.5 V Interfaces: RS232 Package: SO-14 Transfer rate: 120 kbps
Rs232 Receiver, 120Kbps, Soic-14; Ic Type:Rs232 Receiver; No. Of Receivers:4Receivers; No. Of Transmitters:-; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1489ECSD+
The MAX148/MAX149 10-bit data-acquisition systems combine an 8-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption. They operate from a single +2.7V to +5.25V supply, and sample to 133ksps. Both devices' analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation. The 4-wire serial interface connects directly to SPI(TM)/QSPI(TM) and MICROWIRE(TM) devices without external logic. A serial-strobe output allows direct connection toTMS320-family digital signal processors. The MAX148/ MAX149 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions. The MAX149 has an internal 2.5V reference, while theMAX148 requires an external reference. Both parts have a reference-buffer amplifier with a +-1.5% voltage-adjustment range. These devices provide a hard-wired SHDN pin and asoftware-selectable power-down, and can be programmed to automatically shut down at the end of a con-version. Accessing the serial interface automatically powers up the MAX148/MAX149, and the quick turn-ontime allows them to be shut down between all conversions. This technique can cut supply current to under60uA at reduced sampling rates. The MAX148/MAX149 are available in a 20-pin DIP and a20-pin SSOP. For 4-channel versions of these devices, see theMAX1248/MAX1249 data sheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MAX1489ECSD+.