Analog Devices MAX14780EESA+T

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 3.29
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices MAX14780EESA+T herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

Ciiva

Augswan

ShanghaiCT

Bestandsverlauf

3-Monats-Trend:
-0.85%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Verwandte Teile

Texas InstrumentsSN65HVD50D
EAR99 65HVD50 Tube SIGNALING RATE 25MBPS interface driver 5V 2.7mA 75.891673mg 40ns
Texas InstrumentsSN65HVD20D
EAR99 65HVD20 Tube RS422RS485 interface receiver 5V 9mA 72.603129mg 35ns
Texas InstrumentsSN65HVD23D
EAR99 65HVD23 Tube RS422RS485 interface receiver 5V 11mA 72.603129mg 35ns
MaxLinearSP3088EEN-L
SP3085E Series 20 Mbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-14
Analog DevicesMAX13087EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX14770EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC

Beschreibungen

Beschreibungen von Analog Devices MAX14780EESA+T, die von den Distributoren bereitgestellt werden.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
+5.0V, ±30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485 Transceiver
RS-485 Transceiver with High ±30kV ESD Protection for Robust System Performance
Ciiva
transceiver 20Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
Other Interface ICs; MAX14780EESA+T; ANALOG DEVICES; 8; 5.5 V; 4.5 V; SOIC
LINE TRANSCEIVER; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260; JESD-609 Code: e3; Terminal Finish: MATTE TIN;
RS422/RS485 TXRX, 500KBPS, 5.5V, NSOIC-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:500Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V RoHS Compliant: Yes
RS422/RS485 TXRX, 500KBPS, 5.5V, NSOIC-8; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX14780E; SVHC: No SVHC (15-Jan-2018)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated