Analog Devices MAX1470EUI+

112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
$ 4.31
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices MAX1470EUI+ herunter.

Analog Devices

Official datasheet0 SeitenVor 0 Jahren

Ciiva

Newark

ShanghaiCT

iiiC

Bestandsverlauf

3-Monats-Trend:
-8.22%

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices MAX1470EUI+ anzeigen.

Verwandte Teile

Analog DevicesMAX1473EUI+T
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Analog DevicesMAX1473EUI+
MAX1473 Series 315 to 433 MHz -114 dBm 100 kbps RF Receiver ASK - TSSOP-28
Texas InstrumentsCC1050PW
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050PWR
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Texas InstrumentsCC1050-RTR1
Single chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD band 24-TSSOP -40 to 85
Analog DevicesMAX7033EUI+
MAX7033 Series 33 kbps 3.6 V ASK Superheterodyne Receiver with AGC Lock TSSOP-28

Beschreibungen

Beschreibungen von Analog Devices MAX1470EUI+, die von den Distributoren bereitgestellt werden.

112dB Sensitivity, 300MHz-450MHz Super-Het Receiver Has 50dB of Integrated Image Rejection
Ciiva
RF RECEIVER, HETERODYNE, 500MHZ, TSSOP28
RF Receiver ASK 3.3V 28-Pin TSSOP
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR;
Rf Receiver, Heterodyne, 500Mhz, Tssop28; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Tssop; No. Of Pins:28Pins; Frequency Response Rf Min:250Mhz; Frequency Response Rf Max:500Mhz; Operating Temperature Max:85°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX1470EUI+
RF RECEIVER, HETERODYNE, 500MHZ, TSSOP28; Frequency Min: 250MHz; Frequency Max: 500MHz; RF / IF Modulation: ASK; Sensitivity dBm: -115dBm; Data Rate: -; Receiving Current: -; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; RF Receiver Applications: Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System; RF IC Case Style: TSSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated