Analog Devices AMP02EP

Amplifier, High Accuracy; Instrumentation; +/-4.5 to +/-18V; 5mA; 200kHz; 8 Lead PDIP
$ 15.81
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AMP02EP herunter.

Analog Devices

Datasheet12 SeitenVor 23 Jahren

Augswan

RS (Formerly Allied Electronics)

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AMP02EP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 15.81
$ 36.351
Stock
138,059
300,969
Authorized Distributors
1
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
100 µV
20 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5 mA
6 mA

Verwandte Teile

Analog DevicesAMP02FP
High Accuracy 8-Pin Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP
Analog DevicesAMP02EPZ
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.2MHz Band Width, PDIP8
Analog DevicesAMP02FPZ
Amplifier, High Accuracy; Instrumentation; +/-4.5 to +/-18V; 5mA; 200kHz; 8 Lead PDIP
MicrochipMCP6021-I/P
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - PDIP-8
MicrochipMCP6291-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6023-E/P
MICROCHIP MCP6023-E/P, TRIPLE OP AMP, 10MHZ RAIL-RAIL, 2.5 TO 5.5 V, 8-PIN PDIP

Beschreibungen

Beschreibungen von Analog Devices AMP02EP, die von den Distributoren bereitgestellt werden.

Amplifier, High Accuracy; Instrumentation; +/-4.5 to +/-18V; 5mA; 200kHz; 8 Lead PDIP
High Accuracy 8-Pin Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 8DIP
HIGH ACCURACY INSTRUMENTATION AMPLIFIER Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1.2MHz Band Width, PDIP8
5mA 6V/μs 115dB 32mA 1 9V 20μV 2nA 1.2MHz PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm
The AMP-02 is the first precision instrumentation amplifier available in an 8-pin package. Gain of the AMP-02 is set by a single external resistor, and can range from 1 to 10,000. No gain set resistor is required for unity gain. The AMP-02 includes an input protection network that allows the inputs to be taken 60V beyond either supply rail without damaging the device. Laser trimming reduces the input offset voltage to under 100 µV. Output offset voltage is below 4 mV and gain accuracy is better than 0.5% for gain of 1000. PMI's proprietary thin-film resistor process keeps the gain temperature coefficient under 50 ppm/°C. Due to the AMP-02's design, its bandwidth remains very high over a wide range of gain. Slew rate is over 4V/µS making the AMP-02 ideal for fast data acquisition systems. A reference pin is provided to allow the output to be referenced to an external DC level. This pin may be used for offset correction or level shifting as required. In the 8-pin package, sense is internally connected to the output. For an instrumentation amplifier with the highest precision, consult the AMP-01 data sheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AMP02 EP