Analog Devices ADTL082JRZ

Low Cost JFET Input Operational Amplifiers / Op Amp Dual GP ±18V/36V 8-Pin SOIC N
$ 0.578
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADTL082JRZ herunter.

element14 APAC

Datasheet12 SeitenVor 18 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.578
$ 0.507
$ 0.507
Stock
114,409
154,840
154,840
Authorized Distributors
1
1
1
Case/Package
SOIC N
SOIC N
SOIC N
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Verwandte Teile

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
Analog DevicesAD8632AR-REEL7
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8632AR
IC OPAMP GP R-R 5MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8632ARZ
IC OPAMP GP R-R 5MHZ DUAL 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6061T-E/SN
Single 1.8V 600Khz Op Amp, E Temp 8 Soic; |Microchip Technology MCP6061T-E/SN
MicrochipMCP6052T-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Analog Devices ADTL082JRZ, die von den Distributoren bereitgestellt werden.

Low Cost JFET Input Operational Amplifiers / Op Amp Dual GP ±18V/36V 8-Pin SOIC N
Lead Free Tin Not Qualified GULL WING OPERATIONAL AMPLIFIER Amplifier 80dB 20V/mus 70C 5MHz
1.2mA(x2 Channels) 20V/¦Ìs 16nV/rtHz@ ¡À15V 5MHz 27mA 2 2 1.5mV 2pA J-FET SOIC-8 1.5mm
Ic,Operational Amplifier,Dual,Bipolar/Jfet,Sop,8Pin,Plastic
Operational Amplifier, 2 Func, 10000uV Offset-Max, PDSO8
IC, OP AMP, JFET INPUT, DUAL, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:5MHz; Slew Rate:20V/µs; Supply Voltage Range:8V to 36V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:JFET Operational; Base Number:82; Gain Bandwidth:5MHz; Input Offset Voltage Max:5.5mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:20V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:8V; Termination Type:SMD
The ADTL082 and ADTL084 are JFET input amplifiers that provide industry-leading performance over TL08x devices. The ADTL082A and ADTL084A are improved versions of TL08x A, I, and Q grades. The ADTL082J and ADTL084J are industry alternatives to the TL08x standard and C grades. The ADTL08x family offers lower noise, offset voltage, offset drift over temperature, and bias current over the TL08x. In addition, the ADLT08x family has better common-mode rejection and slew rates. These op amps are ideal for various applications, including process control, industrial and instrumentation equipment, active filtering, data conversion, buffering, and power control and monitoring. The A grade amplifiers are available in lead-free packaging. The standard grade amplifiers are available in both leaded and lead-free packaging. The ADTL082A and ADTL084A are specified over the extended industrial (−40°C to +125°C) temperature range. The ADTL082J and ADTL084J are specified over the commercial (0°C to 70°C) temperature range. Applications General-purpose amplification Power control and monitoring Active filters Industrial/process control Data acquisition Sample and hold circuits Integrators Input buffering Data Sheet, Rev. A, 4/07

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated