Analog Devices ADSP-BF516KSWZ-4F4

Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct
$ 13.46
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADSP-BF516KSWZ-4F4 herunter.

Upverter

Datasheet68 SeitenVor 16 Jahren

Analog Devices

Augswan

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADSP-BF516KSWZ-4F4 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesADSP-BF532SBSTZ400
DSP Fixed-Point 16-Bit 400MHz 400MIPS 176-Pin LQFP
Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Analog DevicesADSP-BF532SBSTZ4RL
DSP Fixed-Point 16bit 400MHz 176-Pin LQFP T/R
Texas InstrumentsTMS320VC5407PGE
3.3V Host Interface,McBSP,UART 16bit TMS320 80KB ROM 256KB 1.5V 3.6V 120MHz QFP , 1.45mm
Texas InstrumentsTMS320C54CSTPGE
Digital Signal Processor (DSP Only) for Client-Side Telephony 144-LQFP
Texas InstrumentsTMS320VC5507PGE
Fixed-Point Digital Signal Processor 144-LQFP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices ADSP-BF516KSWZ-4F4, die von den Distributoren bereitgestellt werden.

Digital Signal Processors & Controllers - DSP, DSC IC Low Pwr Blackfin w/ Adv Embd Cnct
DSP 16-Bit/32-Bit 400MHz 400MIPS 176-Pin LQFP EP Tray
Ethernet I2C PPI RSI SPI SPORT UART/USART 176-LQFP Exposed Pad OBSOLETE (Last Updated: 5days ago) ADSP-BF516 digital signal processor 1.30V 1.6mm 400MHz 112kB
The Blackfin processor family is extended further into the industrial and instrumentation market with the availability of an on chip eMAC, a 3-phase PWM generation unit and a quadrature encoder. The high performance 16/32-bit Blackfin embedded processor core, the flexible cache architecture, the enhanced DMA subsystem, and the dynamic power management (DPM) functionality allow system designers a flexible platform to address a wide range of connected applications, including motor control, power line monitoring, biometrics, pro-audio and femto cells. The embedded eMAC of the BF516F coupled with a 400MHz CPU and a plethora of other peripherals make the BF516F the most attractive choice for demanding network connected systems. The VoIP challenge to the embedded-system designer is to choose a processing solution that is cost-effective, easy to deploy and scaleable in performance across market spaces. A “sweet spot” embedded-solution approach is to design with a platform that can implement a low channel count basic VoIP solution, yet retain sufficient capacity for value added capabilities and services – such as video, music, imaging and system control. Unlike traditional VoIP embedded solutions that utilize two processor cores to provide VoIP functionality, the ADSP-BF516F provides a convergent solution in a unified core architecture that allows voice and video signal processing concurrent with RISC MCU processing to handle network and user-interface demands. This unique ability to offer full VoIP functionality on a single convergent processor provides for a unified software development environment, faster system debugging and deployment, and lower overall system cost. The BF516F also brings ultra low power and a removable storage interface covering SDIO, CE-ATA and eMMC for portable devices. IP protection has become a necessary part of today’s embedded computing applications. The ADSP-BF516F provides a security scheme which balances flexibility and upgradeability with performance through the inclusion of a firmware-based solution including OTP (One Time Programmable) memory to enable users to implement private keys for secure access to program code. The BF516F includes an integrated 4Mb serial Flash (SPI) memory alongside the processor. FLASH Memory Data Sheets: 4Mbit SPI Flash memory

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated