Analog Devices ADSP-BF514BSWZ4F16

Analog Devices ADSP-BF514BSWZ4F16 DSP, Fixed, 16/32 Bit, 400MHZ, LQFP-176
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADSP-BF514BSWZ4F16 herunter.

Newark

Datasheet68 SeitenVor 16 Jahren

Augswan

Farnell

CAD-Modelle

Laden Sie Analog Devices ADSP-BF514BSWZ4F16 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusEOL (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 years ago)

Verwandte Teile

NXP SemiconductorsDSPB56362AG120
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144
Texas InstrumentsTMS320F2810PBKA
C2000™ 32-bit MCU with 150 MHz, 128 KB flash 128-LQFP -40 to 85
Texas InstrumentsTMS320F2810PBKS
C2000™ 32-bit MCU with 150 MHz, 128 KB flash 128-LQFP -40 to 125
Texas InstrumentsTMS320F2810PBKQ
Automotive C2000™ 32-bit MCU with 150 MHz, 128 KB flash 128-LQFP -40 to 125

Beschreibungen

Beschreibungen von Analog Devices ADSP-BF514BSWZ4F16, die von den Distributoren bereitgestellt werden.

ANALOG DEVICES ADSP-BF514BSWZ4F16 DSP, FIXED, 16/32BIT, 400MHZ, LQFP-176
I2C PPI RSI SPI SPORT UART/USART 176-LQFP Exposed Pad LAST TIME BUY (Last Updated: 3months ago) ADSP-BF514 digital signal processor 1.30V 400MHz 48kB -40C~85C TA
The ADSP-BF512, ADSP-BF514/ADSP-BF514F16, ADSP-BF516, ADSP-BF518/ADSP-BF518F16 processors are members of the Blackfin® family of products, incorporating the Analog Devices/Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. The ADSP-BF514F16 products have been introduced to replace the now obsolete ADSP-BF51xF products. The processors are completely code compatible with other Blackfin processors. By integrating a rich set of industry-leading system peripherals and memory, Blackfin processors are the platform of choice for next-generation applications that require RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package. PORTABLE LOW POWER ARCHITECTURE Blackfin processors provide world-class power management and performance. They are produced with a low power and low voltage design methodology and feature on-chip dynamic power management, which is the ability to vary both the voltage and frequency of operation to significantly lower overall power consumption. This capability can result in a substantial reduction in power consumption, compared with just varying the frequency of operation. This allows longer battery life for portable appliances. SYSTEM INTEGRATION The ADSP-BF51x processors are highly integrated system-on-achip solutions for the next generation of embedded network connected applications. By combining industry-standard interfaces with a high performance signal processing core, costeffective applications can be developed quickly, without the need for costly external components. The system peripherals include an IEEE-compliant 802.3 10/100 Ethernet MAC with IEEE-1588 support (ADSP-BF518/ADSP-BF518F16 only), an RSI controller, a TWI controller, two UART ports, two SPI ports, two serial ports (SPORTs), nine general-purpose 32-bit timers (eight with PWM capability), 3-phase PWM for motor control, a real-time clock, a watchdog timer, and a parallel peripheral interface (PPI). BLACKFIN PROCESSOR CORE As shown in Figure 2, the Blackfin processor core contains two 16-bit multipliers, two 40-bit accumulators, two 40-bit ALUs, four video ALUs, and a 40-bit shifter. The computation units process 8-, 16-, or 32-bit data from the register file. The compute register file contains eight 32-bit registers. When performing compute operations on 16-bit operand data, the register file operates as 16 independent 16-bit registers. All operands for compute operations come from the multiported register file and instruction constant fields. Each MAC can perform a 16-bit by 16-bit multiply in each cycle, accumulating the results into the 40-bit accumulators. Signed and unsigned formats, rounding, and saturation are supported. The ALUs perform a traditional set of arithmetic and logical operations on 16-bit or 32-bit data. In addition, many special instructions are included to accelerate various signal processing tasks. These include bit operations such as field extract and population count, modulo 232 multiply, divide primitives, saturation and rounding, and sign/exponent detection. The set of video instructions include byte alignment and packing operations, 16-bit and 8-bit adds with clipping, 8-bit average operations, and 8-bit subtract/absolute value/accumulate (SAA) operations. The compare/select and vector search instructions are also provided.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated