Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices ADR550BRT-R2

IC Vref Shunt Prec 5V SOT-23-3 Voltage Reference IC V SOT-23-3
$ 1.11
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADR550BRT-R2 herunter.

Analog Devices

Datasheet12 SeitenVor 16 Jahren

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADR550BRT-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.11
$ 2.81
$ 2.81
Stock
104,039
445,917
445,917
Authorized Distributors
1
6
6
Case/Package
TO-236-3
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
-
40 ppm/°C
40 ppm/°C
Cathode Current
50 µA
50 µA
50 µA

Verwandte Teile

Analog DevicesADR525BRT-R2
IC VREF SHUNT PREC 2.5V SOT-23-3 Voltage Reference IC V SOT-23-3
Analog DevicesADR530BRT-R2
IC VREF SHUNT PREC 3V SOT-23-3 / Voltage Reference IC V SOT-23-3
Analog DevicesADR520BRT-R2
IC VREF SHUNT PREC 2.048V SOT23 Voltage Reference IC V SOT-23-3
Texas InstrumentsLM4050BEM3X-5.0/NOPB
50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsLM4050BEM3-4.1
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3
Texas InstrumentsLM4050CIM3X-5.0
LM4050/LM4050Q Precision Micropower Shunt Voltage Reference | IC VREF SHUNT 5V SOT23-3

Beschreibungen

Beschreibungen von Analog Devices ADR550BRT-R2, die von den Distributoren bereitgestellt werden.

IC VREF SHUNT PREC 5V SOT-23-3 Voltage Reference IC V SOT-23-3
Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
Surface Mount GULL WING Non-RoHS Compliant DUAL Shunt Voltage Reference IC 2.92mm 0.2% 85C 5V
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise of 18 μV p-p. Available in output voltages of 2.5 V, 3.0 V, and 5.0 V, the advanced design of the ADR525/ADR530/ADR550 eliminates the need for compensation by an external capacitor, yet the references are stable with any capacitive load. The minimum operating current increases from a mere 50 μA to a maximum of 15 mA. This low operating current and ease of use make these references ideally suited for handheld, battery-powered applications. A trim terminal is available on the ADR525/ADR530/ADR550 to allow adjustment of the output voltage over a ±0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out small system errors. For better initial accuracy and wider temperature range, see the ADR5040/ADR5041/ADR5043ADR5044/ADR5045 family at www.analog.com. Applications Portable, battery-powered equipment Automotive Power supplies Data acquisition systems Instrumentation and process control Energy measurement

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated