Analog Devices ADP667AR

Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, BICMOS, PDSO8
$ 2.47
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADP667AR herunter.

Analog Devices

Datasheet12 SeitenVor 27 Jahren

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADP667AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.47
$ 2.15
Stock
177,128
137,059
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
250 mA
-
Min Input Voltage
3.5 V
-
Max Input Voltage
16.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
4 %
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Verwandte Teile

Analog DevicesADP667AR-REEL
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR 0.35 V DROPOUT PDSO8
Analog DevicesMAX667ESA+
MAX667 Series 16.5 V Adjustable (Fixed) Low-Dropout Voltage Regulator - SOIC-8
Analog DevicesMAX667ESA+T
MAX667 Series 16.5 V 250 mA Adj./Fixed Low-Dropout Voltage Regulator - SOIC-8
Texas InstrumentsTPS7201QDR
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsTPS76633DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsTPS76627D
Single Output LDO, 250mA, Fixed(2.7V), Low Quiescent Current, Power Good (PG) Output 8-SOIC

Beschreibungen

Beschreibungen von Analog Devices ADP667AR, die von den Distributoren bereitgestellt werden.

Fixed/Adjustable Positive LDO Regulator, 4.8V Min, 5.2V Max, 0.35V Dropout, BICMOS, PDSO8
LDO Regulator Pos 1.3V to 16V5V 0.25A 8-Pin SOIC N
25μA positive electrode Adjustable,Fixed 250mA 1 1.3V 3.5V 1.3V~16V,5V 16.5V 60mV@ 100uA,250mV@ 200mA 100mV 10mV SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
The ADP667 is a low-dropout precision voltage regulator that can supply up to 250 mA output current. It can be used to give a fixed +5 V output with no additional external components or can be adjusted from +1.3 V to +16 V using two external resistors. Fixed or adjustable operation is automatically selected via the SET input. The low quiescent current (20 µA) in conjunction with the standby or shutdown mode (0.2 µA) makes this device especially suitable for battery powered systems. The dropout voltage when supplying 100 µA is only 5 mV allowing operation with minimal headroom and prolonging the battery useful life. At higher output current levels the dropout remains low increasing to just 150 mV when supplying 200 mA. A wide input voltage range from 3.5 V to 16.5 V is allowable. Additional features include a dropout detector and a low supply/ battery monitoring comparator. The dropout detector can be used to signal loss of regulation, while the low battery detector can be used to monitor the input supply voltage. The ADP667 is a pin-compatible replacement for the MAX667. It is specified over the industrial temperature range -40°C to +85°C and is available in an 8-pin DIP and in narrow surface mount (SOIC) packages. APPLICATIONS Handheld Instruments Cellular Telephones Battery Operated Devices Portable Equipment Solar Powered Instruments High Efficiency Linear Power Supplies

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated