Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices ADP3303ARZ-3.2

Contains Lead GULL WING Not Qualified EAR99 Linear Voltage Regulator IC 125C 400muA 4.9mm 0.4V
$ 1.31
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADP3303ARZ-3.2 herunter.

Analog Devices

Datasheet9 SeitenVor 27 Jahren
Datasheet8 SeitenVor 27 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 1.31
$ 1.79
Stock
70,327
137,618
Authorized Distributors
1
1
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Outputs
-
-
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Verwandte Teile

Texas InstrumentsLP2988AIM-5.0/NOPB
200-mA, 16-V, low-dropout voltage regulator with low-noise & enable 8-SOIC -40 to 125
IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
Texas InstrumentsLM2936BMX-5.0/NOPB
60dB(120Hz) 9¦ÌA Fixed 50mA 1 5V 4V 5V 40V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
LDO Regulator Pos 1.2V 1.5A 8-Pin SOIC N T/R
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N T/R
75¦ÌA Adjustable 150mA 1 1.28V 15V 44.4V 45V 600mV@ 150mA 60mV 30mV SOIC-8 1.5mm

Beschreibungen

Beschreibungen von Analog Devices ADP3303ARZ-3.2, die von den Distributoren bereitgestellt werden.

Contains Lead GULL WING Not Qualified EAR99 Linear Voltage Regulator IC 125C 400muA 4.9mm 0.4V
LDO Regulator Pos 3.2V 0.3A 8-Pin SOIC N
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1.4 %; Surface Mount: YES;
The ADP3303 is a member of the ADP330x family of precision low dropout anyCAP® voltage regulators. The ADP3303 stands out from the conventional LDOs with a novel architecture, an enhanced process and a new package. Its patented design requires only a 0.47 µF output capacitor for stability. This device is stable with any capacitor regardless of its ESR (Equivalent Series Resistance) value, including ceramic types (MLCC) for space restricted applications. The ADP3303 achieves exceptional accuracy of ±0.8% at room temperature and ±1.4% overall accuracy over temperature, line and load regulations. The dropout voltage of the ADP3303 is only 180 mV (typical) at 200 mA. In addition to the new architecture and process, ADI's new proprietary thermally enhanced package (Thermal Coastline) can handle 1 W of power dissipation without external heatsink or large copper surface on the PC board. This keeps PC board real estate to a minimum and makes the ADP3303 very attractive for use in portable equipment. The ADP3303 operates with a wide input voltage range from 3.2 V to 12 V and delivers a load current in excess of 200 mA. It features an error flag that signals when the device is about to lose regulation or when the short circuit or thermal overload protection is activated. Other features include shutdown and optional noise reduction capabilities. The ADP330x anyCAP® LDO family offers a wide range of output voltages and output current levels from 50 mA to 200 mA: ADP3300 (50 mA, SOT-23) ADP3301 (100 mA) ADP3302 (100 mA, Dual Output)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADP3303ARZ3.2