Analog Devices ADP2121ACBZ-1.8-R7

Buck Yes 6MHz Fixed 1 1.8V 1.8V 5.5V 2.3V BGA SMD mount,glue mount 1.3mm*900μm*400μm
$ 1.15
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADP2121ACBZ-1.8-R7 herunter.

Analog Devices

Datasheet20 SeitenVor 15 Jahren

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADP2121ACBZ-1.8-R7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Texas InstrumentsTPS62671YFDT
Buck Converter, Yes, Fixed, 6MHz, 1.8V, 4.8V, 2.3V, DSBGA-6, SMD, Adhesive Mount, 230μm H
Texas InstrumentsTPS62671YFDR
Buck Converter, Yes, Fixed, 6MHz, 1.8V, 4.8V, 2.3V, DSBGA-6, SMD, Adhesive Mount, 230μm H
Texas InstrumentsTPS62621YFFR
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Buck Yes 6MHz Fixed 1 1.82V 1.82V 5.5V 2.3V QFN SMD mount,glue mount 2mm*2mm*500μm
IC Buck Switching Regulator 1 Output 600 mA 6-UFBGA WLCSP Surface Mount
6MHz, 600mA / 750mA Synchronous Buck Regulator

Beschreibungen

Beschreibungen von Analog Devices ADP2121ACBZ-1.8-R7, die von den Distributoren bereitgestellt werden.

Buck Yes 6MHz Fixed 1 1.8V 1.8V 5.5V 2.3V BGA SMD mount,glue mount 1.3mm*900μm*400μm
VOLTAGE-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 6MHz 600mA 0.9mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADP2121 is a high frequency, low quiescent current step-down dc-to-dc converter optimized for portable applications in which board area and battery life are critical constraints. The 6 MHz operating frequency enables the use of tiny ceramic induc-tors and capacitors. Additionally, the synchronous rectification improves efficiency and results in fewer external components. At high load currents, the device uses a voltage regulating pulse-width modulation (PWM) mode that maintains a constant frequency with excellent stability and transient response. In forced PWM mode, the converter continues operating in PWM for light loads. At light load conditions in auto mode, the ADP2121 can automatically enter a power-saving mode that uses pulse-frequency modulation (PFM) to reduce the effective switching frequency and ensure the longest battery life in portable applications. During logic controlled shutdown (EN = 0.4 V), the input is disconnected from the output and draws less than 0.3 µA current (typical) from the source. The ADP2121 has an input voltage range of 2.3 V to 5.5 V (2.9 V to 5.5 V for VOUT = 2.3 V), allowing the use of a single Li+/Li- polymer cell, 3-cell alkaline or Ni-MH cell, and other standard power sources. The converter can source up to 600 mA and is internally compensated to minimize external components. Other key features, such as cycle-by-cycle peak current limit, soft start, undervoltage lockout (UVLO), output-to-ground short-circuit protection, and thermal shutdown, protect the internal and external circuit components. Applications Mobile phones Digital cameras Digital audio Portable equipment

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADP2121ACBZ1.8R7