Analog Devices ADP2114ACPZ-R2

Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/4A 32-Pin LFCSP EP T/R
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADP2114ACPZ-R2 herunter.

Analog Devices

Datasheet40 SeitenVor 13 Jahren
Datasheet40 SeitenVor 14 Jahren
Datasheet40 SeitenVor 17 Jahren

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie Analog Devices ADP2114ACPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.815
Stock
126,425
258,087
Authorized Distributors
0
6
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
32
32
Number of Outputs
2
2
Max Output Current
-
4 A
Switching Frequency
1.2 MHz
-
Min Input Voltage
2.75 V
2.75 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.3 V
-600 mV
Max Output Voltage
5.5 V
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Beschreibungen

Beschreibungen von Analog Devices ADP2114ACPZ-R2, die von den Distributoren bereitgestellt werden.

Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/4A 32-Pin LFCSP EP T/R
Dual-Step Down Converter w/ 2A x 2output
IC REG BCK ADJ/PRG SGL/DL 32CSP
IC REG BCK ADJ/PROG SYNC 32LFCSP
The ADP2114 is a highly versatile, synchronous step-down, switching regulator that can be configured to satisfy a wide range of customer point of load requirements. The two PWM channels can be configured to deliver independent outputs at 2 A and 2 A (or 3 A/1 A) or can be configured as a single interleaved output capable of delivering 4 A. The two PWM channels are 180º phase shifted to reduce input ripple current and reduce input capacitance. The ADP2114 provides high efficiency performance at full loads, enabling high switching frequencies at up to 1.2 MHz. At light loads, the ADP2114 can be set to operate in pulse skip mode for higher efficiency or in forced PWM mode to reduce EMI. The device is designed with an optimized gate slew rate to reduce ENI emissions, allowing the device to supply sensitive, high performance signal chain applications. The frequency can be set to 300 kHz, 600 kHz and 1.2 MHz and can be synchronized to an external clock signal, minimizing the system noise between converters. The bidirectional synchronization pin is also configurable as a 90º out-of-phase output clock, providing the possibility for a stackable multiphase power solution. The ADP2114 input voltage range is from 2.75 V to 5.5 V, and it converts to fixed outputs of 0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, or 3.3 V that can be set independently for each channel using external resistors. Using a resistor divider, it is also possible to set the output voltage as low as 0.6 V. The ADP2114 operates over the -40°C to +125°C junction temperature range. Applications Point-of-load regulation Telecom and networking systems Consumer electronics Industrial and Instrumentation Medical

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated