Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices ADM691AR

Processor Supervisor 4.65V 4.75V to 5.5V Automotive 16-Pin SOIC Tube
$ 1.81
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM691AR herunter.

Arrow Electronics

Datasheet16 SeitenVor 30 Jahren

Augswan

iiiC

Sierra IC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-100%

CAD-Modelle

Laden Sie Analog Devices ADM691AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.81
$ 7.94
$ 7.94
Stock
155,104
130,344
130,344
Authorized Distributors
1
5
5
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
-
Bulk
Bulk

Verwandte Teile

Analog DevicesADM691ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM8691ARWZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube
Analog DevicesADM695ARZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 16-Pin SOIC W Tube
Analog DevicesMAX713CSE+
MAXIM INTEGRATED PRODUCTS MAX713CSE+ BATTERY CHARGER, SMD, SOIC16, 713
Analog DevicesDS2711Z+
8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 1.27mm -20C~70C TA
MicrochipMCP73861-I/SL
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.1V/4.2V 16-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Analog Devices ADM691AR, die von den Distributoren bereitgestellt werden.

Processor Supervisor 4.65V 4.75V to 5.5V Automotive 16-Pin SOIC Tube
Contains Lead Active High/Active Low Obsolete DUAL Battery Backup Circuit Supervisor -40C~85C TA 1.95mA 600mW 35ms Minimum
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM690, ADM692 and ADM694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. The ADM691, ADM693 and ADM695 are available in 16-pin DIP and small outline packages and provide three additional functions. Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs. The ADM690-ADM695 family is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADM691 AR