Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices ADM691AQ

Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin CDIP
$ 5.64
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM691AQ herunter.

SHENGYU ELECTRONICS

Datasheet16 SeitenVor 29 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADM691AQ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.64
$ 16.822
Stock
85,310
94,474
Authorized Distributors
1
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
CDIP
CDIP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Through Hole
Through Hole
Packaging
-
-

Verwandte Teile

Analog DevicesADM691SQ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin CDIP Tube
Analog DevicesADM696SQ
Non-RoHS Compliant Tube ADM696 Battery Backup Circuit supervisor 5V 5.08mm 35ms Minimum 600mW
Analog DevicesADM697SQ
Contains Lead RoHS Compliant MILITARY Through Hole IC (Function) 600mW 125C 7.62mm 5.5V

Beschreibungen

Beschreibungen von Analog Devices ADM691AQ, die von den Distributoren bereitgestellt werden.

Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin CDIP
MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP16
Non-RoHS Compliant Tube RESET CONTROL Battery Backup Circuit supervisor 5V 5.08mm 35ms Minimum -40C~85C TA
IC SUPERVISOR MPU 4.65V 16CDIP
IC SUPERVISOR 1 CHANNEL 16CDIP
The ADM690-ADM695 family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The complete family provides a variety of configurations to satisfy most microprocessor system requirements. The ADM690, ADM692 and ADM694 are available in 8-pin DIP packages and provide: Power-on reset output during power-up, power-down and brownout conditions. The RESET output remains operational with VCC as low as 1 V. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. A reset pulse if the optional watchdog timer has not been toggled within a specified time. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V. The ADM691, ADM693 and ADM695 are available in 16-pin DIP and small outline packages and provide three additional functions. Write protection of CMOS RAM or EEPROM. Adjustable reset and watchdog timeout periods. Separate watchdog timeout, backup battery switchover, and low VCC status outputs. The ADM690-ADM695 family is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated