Analog Devices ADM488ANZ

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM488ANZ herunter.

Upverter

Datasheet16 SeitenVor 20 Jahren
Technical Drawing1 SeiteVor 23 Jahren

Farnell

iiiC

CAD-Modelle

Laden Sie Analog Devices ADM488ANZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.62
$ 4.62
Stock
171,532
188,697
188,697
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
-
-
Interface
RS-422, RS-485
-
-
Number of Drivers
1
-
-
Number of Receivers
1
-
-
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
70 mV
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Verwandte Teile

Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65HVD05P
High-Output S-485 Transceiver 8-PDIP -40 to 85
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65HVD06P
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Analog DevicesADM485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS

Beschreibungen

Beschreibungen von Analog Devices ADM488ANZ, die von den Distributoren bereitgestellt werden.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
EAR99 ADM488 Tube RS422RS485 interface transceiver 5V 74muA 930.006106mg 2000ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
FULL DUPLEX,RS-485 TRANSCEIVER I.C.
IC, CMOS BUS TRANSCEIVER, DIP8, 488
Rs485 Transceiver, 250Kbps 5.5V Dip8
The ADM488 and ADM489 are low power differential line transceiver suitable for communication on multipoint bus transmission lines. They are intended for balanced data transmission and comply with both EIA Standards RS-485 and RS-422. Both products contains a single differential line driver and a single differential line receiver making them suitable for full duplex data transfer. The ADM489 contains an additional receiver and driver enable control. The input impedance is 12 kohms, allowing 32 transceivers to be connected on the bus. The ADM488/ADM489 operates from a single +5 V ± 10% power supply. Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if during fault conditions a significant temperature increase is detected in the internal driver circuitry. The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). The ADM488/ADM489 is fabricated on BiCMOS, an advanced mixed technology process combining low power CMOS with fast switching bipolar technology. The ADM488/ADM489 is fully specified over the industrial temperature range and is available in DIP, SOIC and TSSOP packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated