Analog Devices ADM1032AR-REEL7

IC Specialty Analog Circuit, PDSO8, MS-012AA, SOIC-8, Analog IC: Other
$ 1.1
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADM1032AR-REEL7 herunter.

DigiKey

Datasheet20 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Verwandte Teile

Texas InstrumentsLM86CIMX/NOPB
±0.75°C remote and local temperature sensor with SMBus interface 8-SOIC 0 to 125
Texas InstrumentsLM34DMX
±1°F Analog Output Temperature Sensor with Farenheit Scale Calibration and 30V Capability 8-SOIC 0 to 100
Texas InstrumentsLM86CIMX
±0.75°C Remote and Local Temperature Sensor with SMBus Interface 8-SOIC 0 to 125
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N T/R
MicrochipTC621HCOA
Ic, temperature Sensor, sop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TC621HCOA
MicrochipTC620CCOA
Temp Sensor Analog 8-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Analog Devices ADM1032AR-REEL7, die von den Distributoren bereitgestellt werden.

IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other
*\8-PIN : TDM
The ADM10321 is a dual-channel digital thermometer and under/overtemperature alarm intended for use in PCs and thermal management systems. The device can measure the temperature of a remote thermal diode, which can be located on the processor die or can be a discrete device (2N3904/06), accurate to 1oC. A novel measurement technique cancels out the absolute value of the transistorR^s base emitter voltage so that no calibration is required. The ADM1032 also measures its ambient temperature. The ADM1032 communicates over a 2-wire serial interface compatible with system management bus (SMBus) standards. Under/overtemperature limits can be programmed into the device over the Sm Bus, and an ALERT output signals when the on-chip or remote temperature measurement is out of range. This output can be used as an interrupt or as a Sm Bus alert. The THERM output is a comparator output that allows CPU clock throttling or on/off control of a cooling fan. An ADM1032-1 and ADM1032-2 are available. The difference between the ADM1032 and theADM1032-1 is the default value of the external THERM limit. The ADM1032-2 has a different Sm Bus address. The Sm Bus address of theADM1032-2 is 0x4D. 1 Patents 5,982,221; 6,097,239; 6,133,753; 6,169,442; 5,867,012.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ADM1032ARREEL7