Analog Devices ADL5310ACP-R2

SP Amp LOG Amp Dual R-R O/P ±5.5V/12V 24-Pin LFCSP EP T/R
$ 13.94
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADL5310ACP-R2 herunter.

Arrow Electronics

Datasheet20 SeitenVor 22 Jahren

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADL5310ACP-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 13.94
$ 28.135
$ 28.135
Stock
109,068
224,202
224,202
Authorized Distributors
1
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
24
24
24
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
20 V
20 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
9.5 mA
9.5 mA
9.5 mA

Lieferkette

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Verwandte Teile

Analog DevicesADA4932-2YCPZ-R7
ROHS3Compliant EAR99 ADA4932 Matte Tin (Sn) op amp amplifier circuit 4mm 2.5muA 5V 84dB
Analog DevicesADA4950-2YCPZ-R7
ROHS3Compliant EAR99 ADA4950 Tape & Reel (TR) op amp amplifier circuit 4mm 10.1mA 5V 84dB
Analog DevicesADA4950-2YCPZ-R2
SP Amp DIFF AMP Dual ±5.5V/11V 24-Pin LFCSP EP T/R

Beschreibungen

Beschreibungen von Analog Devices ADL5310ACP-R2, die von den Distributoren bereitgestellt werden.

SP Amp LOG Amp Dual R-R O/P ±5.5V/12V 24-Pin LFCSP EP T/R
LOG OR ANTILOG AMPLIFIER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
The ADL5310 is a low-cost dual logarithmic amplifier that converts input current over a wide dynamic range to a linear-in-dB output voltage. It is optimized for the determination of optical power in wide-ranging optical communication system applications including control circuitry for lasers, optical switches, attenuators, and amplifiers, as well as general system monitoring. The device is equivalent to a dual AD8305 with enhanced dynamic range (120 dB). While the ADL5310 contains two independent signal channels with individually-configurable transfer function constants (slope and intercept), internal bias circuitry is shared between channels for improved power consumption and channel matching. Dual converters in a single compact LFCSP package yield space-efficient solutions for measuring gain or attenuation across optical elements. Only a single supply is required, while optional dual supply operation offers added flexibility. The ADL5310 employs an optimized translinear structure, which utilizes the accurate logarithmic relationship between a bipolar transistor's base-emitter voltage and collector current, with appropriate scaling by precision currents to compensate the inherent temperature dependence. Input and reference current pins sink current ranging from 3 nA to 3 mA (limited to ±60 dB between input and reference) into a fixed voltage defined by the VSUM potential, which is internally set to 500 mV but may be externally-grounded for dual-supply operation and additional applications requiring voltage inputs.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated