Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices ADCMP604BKSZ-RL

Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADCMP604BKSZ-RL herunter.

Augswan

Datasheet14 SeitenVor 11 Jahren

Analog Devices

CAD-Modelle

Laden Sie Analog Devices ADCMP604BKSZ-RL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.396
$ 5.396
Stock
74,932
145,962
145,962
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
3 ns
3 ns
3 ns
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesADCMP606BKSZ-R2
Comparator, 1 Func, 5000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO6
Analog DevicesADCMP606BKSZ-REEL7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 6-lead SC70 Package
Analog DevicesADCMP606BKSZ-RL
Comparator, 1 Func, 5000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO6
Texas InstrumentsTLV3201AIDCKT
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125
Analog DevicesMAX9140AAXK+T
Tape & Reel (TR) MAX9140 CMOS Push-Pull TTL Active comparator circuit 350nA 40ns 2mm 1.5mV
Texas InstrumentsTLV7211AIDCKR
Micropower, high-voltage, single comparator with improved precision function 6-SC70 -40 to 85

Beschreibungen

Beschreibungen von Analog Devices ADCMP604BKSZ-RL, die von den Distributoren bereitgestellt werden.

Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
Comparator, 1 Func, 5000uV Offset-Max, 3ns Response Time, PDSO6
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparators | IC COMP TTL/CMOS 1CHAN SC70-6
IC COMPARATOR 1 GEN PUR SC70-6
Tape & Reel (TR) Complementary LVDS Rail-to-Rail 5muA NICKEL PALLADIUM GOLD comparator circuit 5muA @ 3V 3ns 2mm 100muV
Rail to rail sing chan TTL/CMOS Compara
The ADCMP604/ADCMP605 are very fast comparators fabricated on the Analog Devices, Inc. proprietary XFCB2 process. These comparators are exceptionally versatile and easy to use. Features include an input range from VEE - 0.5 V to VCCI + 0.2 V, low noise, LVDS-compatible output drivers, and TTL/CMOS latch inputs with adjustable hysteresis and/or shut-down inputs. The devices offer 1.5 ns propagation delays with 1 ps rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 50 ps. A flexible power supply scheme allows the devices to operate with a single 2.5 V positive supply and a -0.5 V to +2.7 V input signal range up to a 5.5 V positive supply with a -0.5 V to +5.7 V input signal range. Split input/output supplies, with no sequencing restrictions on the ADCMP605, support a wide input signal range with greatly reduced power consumption. The LVDS-compatible output stage is designed to drive any standard LVDS input. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided in a unique single-pin control option. The ADCMP604 is available in a 6-lead SC70 package, and the ADCMP605 is available in a 12-lead LFCSP. Applications High speed instrumentation Clock and data signal restoration Logic level shifting or translation Pulse spectroscopy High speed line receivers Threshold detection Peak and zero-crossing detectors High speed trigger circuitry Pulse-width modulators Current-/voltage-controlled oscillators Automatic test equipment (ATE)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated