Analog Devices ADCMP603BCPZ-WP

Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray
$ 3.56
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADCMP603BCPZ-WP herunter.

Analog Devices

Datasheet16 SeitenVor 19 Jahren
Official datasheet0 SeitenVor 0 Jahren

SHENGYU ELECTRONICS

Newark

LKR

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices ADCMP603BCPZ-WP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADCMP603BCPZ-WP anzeigen.

Verwandte Teile

Analog DevicesADCMP607BCPZ-WP
Tray ADCMP607 CML Complementary Rail-to-Rail e3 comparator circuit 5muA 2.1ns 3mm 100muV
Analog DevicesADCMP605BCPZ-R7
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package
Analog DevicesADCMP605BCPZ-WP
Tray ADCMP605 Complementary LVDS Rail-to-Rail e3 comparator circuit 5muA @ 3V 3ns 3mm 100muV

Beschreibungen

Beschreibungen von Analog Devices ADCMP603BCPZ-WP, die von den Distributoren bereitgestellt werden.

Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray
Tray ADCMP603 CMOS Complementary Rail-to-Rail TTL e3 comparator circuit 5muA 5000ns 3mm 100muV
Comparator, Lfcsp-12, -40 To 125Deg C; Comparator Type:High Speed; No. Of Channels:1Channels; Response Time/Propogation Delay:3.5Ns; Supply Voltage Range:2.5V To 5.5V; Ic Case/Package:Lfcsp; No. Of Pins:12Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADCMP603BCPZ-WP
The ADCMP603 is a very fast comparator fabricated on Analog Devices’ proprietary XFCB2 process. This comparator is exceptionally versatile and easy to use. Features include an input range from VEE - 0.5 V to VCC + 0.2 V, low noise complementary TTL-/CMOS-compatible output drivers, and latch inputs with adjustable hysteresis and/or a shutdown input. The device offers 3.5 ns propagation delay with 10 mV overdrive on 4 mA typical supply current. A flexible power supply scheme allows the device to operate with a single +2.5 V positive supply and a -0.5 V to +2.8 V input signal range up to a +5.5 V positive supply with a -0.5 V to +5.8 V input signal range. Split input/output supplies with no sequencing restrictions support a wide input signal range while still allowing independent output swing control and power savings. The device passes 4.5 kV HBM ESD testing and the absolute maximum ratings include current limits for all pins. The complementary TTL-/CMOS-compatible output stage is designed to drive up to 5 pF with full timing specs and to degrade in a graceful and linear fashion as additional capacitance is added. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided with a unique single-pin control option. The ADCMP603 is available in a 12-lead LSCFP package. Applications High Speed Instrumentation Clock and Data Signal Restoration Logic Level Shifting or Translation Pulse Spectroscopy High Speed Line Receivers Threshold Detection Peak and Zero-crossing Detectors High Speed Trigger Circuitry Pulse-width Modulators Current-/voltage-controlled Oscillators Automatic Test Equipment (ATE)

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated