Analog Devices ADCMP580BCPZ-R2

Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R
$ 12.08
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADCMP580BCPZ-R2 herunter.

Upverter

Datasheet16 SeitenVor 19 Jahren

SHENGYU ELECTRONICS

DigiKey

Bestandsverlauf

3-Monats-Trend:
-1.56%

CAD-Modelle

Laden Sie Analog Devices ADCMP580BCPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 12.08
$ 17.59
$ 17.59
Stock
115,465
190,249
190,249
Authorized Distributors
1
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
180 ps
180 ps
180 ps
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
-5.2 V
-5.2 V
-5.2 V
Max Supply Voltage
5 V
5 V
5 V

Verwandte Teile

Analog DevicesADCMP582BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing PECL Output Drivers)
Analog DevicesADCMP581BCPZ-R2
Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar
Analog DevicesADCMP581BCPZ-RL7
Ultrafast SiGe Voltage Comparator (Featuring Reduced Swing NECL Output Drivers)

Beschreibungen

Beschreibungen von Analog Devices ADCMP580BCPZ-R2, die von den Distributoren bereitgestellt werden.

Comparator Single ±5.5V Medical 16-Pin LFCSP EP T/R
Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar
Comparator with Latch CML, Complementary 16-LFCSP (3x3)
CML,Complementary 1 10mV@ ±5V 30μA@ ±5V SMD mount,glue mount
IC COMPARATOR CML UFAST 16-LFCSP
IC COMPARATOR 1 W/LATCH 16LFCSP
The ADCMP580/ADCMP581/ADCMP582 are ultrafast voltage comparators fabricated on the Analog Devices, Inc. proprietary XFCB3 Silicon Germanium (SiGe) bipolar process. The ADCMP580 features CML output drivers, the ADCMP581 features reduced swing ECL (negative ECL) output drivers, and the ADCMP582 features reduced swing PECL (positive ECL) output drivers. All three comparators offer 180 ps propagation delay and 100 ps minimum pulse width for 10 Gbps operation with 200 fs random jitter (RJ). Overdrive and slew rate dispersion are typically less than 15 ps. The ±5 V power supplies enable a wide −2 V to +3 V input range with logic levels referenced to the CML/NECL/PECL outputs. The inputs have 50 Ω on-chip termination resistors with the optional capability to be left open (on an individual pin basis) for applications requiring high impedance input. The CML output stage is designed to directly drive 400 mV into 50 Ω transmission lines terminated to ground. The NECL output stages are designed to directly drive 400 mV into 50 Ω terminated to −2 V. The PECL output stages are designed to directly drive 400 mV into 50 Ω terminated to VCCO − 2 V. High speed latch and programmable hysteresis are also provided. The differential latch input controls are also 50 Ω terminated to an independent VTT pin to interface to either CML or ECL or to PECL logic. The ADCMP580/ADCMP581/ADCMP582 are available in a 16-lead LFCSP_VQ. Applications Automatic test equipment (ATE) High speed instrumentation Pulse spectroscopy Medical imaging and diagnostics High speed line receivers Threshold detection Peak and zero-crossing detectors High speed trigger circuitry Clock and data signal restoration

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated