Analog Devices ADCMP573BCPZ-RL7

Tape & Reel (TR) ADCMP573 Complementary PECL e3 comparator circuit 25muA 0.165ns 3mm ±1mV
$ 21.226
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADCMP573BCPZ-RL7 herunter.

HQonline

Datasheet14 SeitenVor 11 Jahren

Analog Devices

DigiKey

Bestandsverlauf

3-Monats-Trend:
-5.77%

CAD-Modelle

Laden Sie Analog Devices ADCMP573BCPZ-RL7 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 21.226
$ 18.4
$ 18.4
Stock
227,715
190,826
190,826
Authorized Distributors
6
6
6
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Propagation Delay
165 ps
165 ps
165 ps
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3.1 V
3.1 V
3.1 V
Max Supply Voltage
5.4 V
5.4 V
5.4 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices ADCMP573BCPZ-RL7 anzeigen.

Verwandte Teile

Analog DevicesADCMP572BCPZ-WP
Analog Devices Comparator, LFCSP Package, SMD, Single Supply
Analog DevicesADCMP572BCPZ-RL7
Tape & Reel (TR) ADCMP572 CML Complementary e3 comparator circuit 25muA 0.165ns 3mm ±1mV
Analog DevicesADCMP572BCP-R2
Comparator Single 5.4V 16-Pin LFCSP EP T/R

Beschreibungen

Beschreibungen von Analog Devices ADCMP573BCPZ-RL7, die von den Distributoren bereitgestellt werden.

Tape & Reel (TR) ADCMP573 Complementary PECL e3 comparator circuit 25muA 0.165ns 3mm ±1mV
Comparator Single 5.4V 16-Pin LFCSP EP T/R
66mA Complementary,PECL 1 3.3V 5.4V 2mV@ 3.3V 25μA@ 3.3V currency with Latch LFCSP-16 SMD mount,glue mount 3mm*3mm*830μm
The ADCMP572 and ADCMP573 are ultrafast comparators fabricated on Analog Devices’ proprietary XFCB3 Silicon Germanium (SiGe) bipolar process. The ADCMP572 features CML output drivers and latch inputs, and the ADCMP573 features reduced swing PECL (RSPECL) output drivers and latch inputs. Both devices offer 150 ps propagation delay and 80 ps minimum pulse width for 10 Gbps operation with 200 fs rms random jitter (RJ). Overdrive and slew rate dispersion are typically less than 15 ps. A flexible power supply scheme allows both devices to operate with a single 3.3 V positive supply and a -0.2 V to +1.2 V input signal range or with split input/output supplies to support a wider -0.2 V to +3.2 V input signal range and an independent range of output levels. 50 O on-chip termination resistors are provided at both inputs with the optional capability to be left open (on an individual pin basis) for applications requiring high impedance inputs. The CML output stage is designed to directly drive 400 mV into 50 O transmission lines terminated to between 3.3 V to 5.2 V. The RSPECL output stage is designed to drive 400 mV into 50 O terminated to VCCO - 2 V and is compatible with several commonly used PECL logic families. The comparator input stage offers robust protection against large input overdrive, and the outputs do not phase reverse when the valid input signal range is exceeded. High speed latch and programmable hysteresis features are also provided. The ADCMP572 and ADCMP573 are available in a 16-lead LFCSP package and have been characterized over an extended industrial temperature range of -40°C to +125°C.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated