Analog Devices ADA4817-1ACPZ-R2

Operational Amplifier, Single, 1.05 GHz, 1, 870 V/ s, 5V to 10V, LFCSP, 8 RoHS Compliant: Yes
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADA4817-1ACPZ-R2 herunter.

Upverter

Datasheet28 SeitenVor 13 Jahren
Datasheet28 SeitenVor 17 Jahren

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie Analog Devices ADA4817-1ACPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.95
Stock
134,883
190,892
Authorized Distributors
0
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
870 V/µs
870 V/µs
Gain Bandwidth Product
410 MHz
410 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
63 dB
-72 dB
Common Mode Rejection Ratio
-90 dB
-90 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
19 mA
21 mA

Verwandte Teile

Analog DevicesAD8139ACPZ-REEL7
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesADA4857-1YCPZ-R2
Operational Amplifier, 1 Func, 4.5uV Offset-Max, BIPolar
Analog DevicesAD8045ACPZ-REEL7
AD8045ACPZ-REEL7 Analog Devices, High Speed, Op Amp, RRIO, 1GHz 100 kHz, 5 V, 8-Pin LFCSP

Beschreibungen

Beschreibungen von Analog Devices ADA4817-1ACPZ-R2, die von den Distributoren bereitgestellt werden.

Operational Amplifier, Single, 1.05 GHz, 1, 870 V/ s, 5V to 10V, LFCSP, 8 RoHS Compliant: Yes
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar
IC, OP AMP, FET, 1GHZ, 8LFCSP; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:1.05GHz; Slew Rate:870V/µs; Supply Voltage Range:5V to 10V; Amplifier Case Style:LFCSP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Termination Type:SMD
The ADA4817-1 (single) and ADA4817-2 (dual) FastFET™ amplifiers are unity-gain stable, ultrahigh speed voltage feedback amplifiers with FET inputs. These amplifiers are developed in the Analog Devices, Inc., proprietary eXtra Fast Complementary Bipolar (XFCB) process, which allows the amplifiers to achieve ultralow noise (4 nV/√Hz; 2.5 fA/√Hz) as well as very high input impedances. With 1.5 pF of input capacitance, low noise (4 nV/√Hz), low offset voltage (2 mV maximum), and 1050 MHz −3 dB bandwidth, the ADA4817-1/ADA4871-2 are ideal for data acquisition front ends as well as wideband transimpedance applications, such as photodiode preamps. With a wide supply voltage range from 5 V to 10 V, the ability to operate on either single or dual supplies, the ADA4817-1/ ADA4817-2 are designed to work in a variety of applications including active filtering and ADC driving. The ADA4817-1 is available in a 3 mm × 3 mm 8-lead LFCSP and the 8 Lead SOIC package. ADA4817-2 is available in a 4 mm × 4 mm 16-lead LFSCP. Both packages feature a low distortion pinout, which improves second harmonic distortion and simplifies the layout of the circuit board. In addition, both packages feature an exposed paddle that provides a low thermal resistance path to the printed circuit board (PCB). This enables more efficient heat transfer and increases reliability. Both products are rated to work over the extended industrial temperature range (−40°C to +105°C). Applications Photodiode amplifiers Data acquisition front ends Instrumentation Filters ADC drivers CCD output buffers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated