Beschreibungen von Analog Devices ADA4528-2ARMZ, die von den Distributoren bereitgestellt werden.
Precision, Ultralow Noise, RRIO, Zero-Drift Op Amp | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
ROHS3Compliant EAR99 ADA4528 Tube op amp buffer circuit 3.2mm 4.4mA 2.5muV 3000kHz
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube
Operational Amplifier, 2 Func, 4uV Offset-Max, DMOS, PDSO8
Op-Amp, 3.4Mhz, -40 To 125Deg C, Msop-8; |Analog Devices, Inc. ADA4528-2ARMZ
Precision Operational Amplifier
ANALOG DEVICES - ADA4528-2ARMZ - Operationsförstärkare, Dual, 2 förstärkare, 3.4 MHz, 0.5 V/µs, 2,2V till 5,5V, MSOP, 8 Stift
1.5mA(x2 Channels) 500mV/μs 5.9nV/rtHz@ 5V 3.4MHz shutdown Rail to Rail 40mA 2 2 2.2V ±2.75V,5.5V 300nV 125pA 6.5MHz Zero-Drift MSOP-8 SMD mount 3mm*3mm*1.1mm
OP AMP, DUAL, 2.2V/5.5V, 4MHZ, 8MSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 3.4MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 2.2V to 5.5V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Zero Drift; Operating Temperature Range: -40°C to +125°C
Amplifier Type = Zero-Drift / Gain Bandwidth MHz = 3.4 / Slew Rate V/ms = 500 / Input Offset Voltage uV = 2.5 / Input Bias Current pA = 250 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 137 / Power Supply Rejection Ratio (PSRR) dB = 130 / Voltage Gain dB = 139 / Input Voltage Noise Density nV/√Hz = 5.9 / Supply Current mA = 2.2 / Single Supply Voltage Min. V = 2.2 / Single Supply Voltage Max. V = 5.5 / Dual Supply Voltage Min. V = 1.1 / Dual Supply Voltage Max. V = 2.8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Dual / Power Supply Type = Single