Analog Devices ADA4091-2ACPZ-R2

Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices ADA4091-2ACPZ-R2 herunter.

Upverter

Datasheet20 SeitenVor 13 Jahren
Datasheet20 SeitenVor 16 Jahren
Datasheet20 SeitenVor 16 Jahren

Analog Devices

SHENGYU ELECTRONICS

CAD-Modelle

Laden Sie Analog Devices ADA4091-2ACPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.81
Stock
153,985
211,870
Authorized Distributors
0
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.46 V/µs
0.46 V/µs
Gain Bandwidth Product
1.22 MHz
1.22 MHz
Input Offset Voltage (Vos)
35 µV
250 µV
Power Supply Rejection Ratio (PSRR)
108 dB
126 dB
Common Mode Rejection Ratio
121 dB
121 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
200 µA
400 µA

Verwandte Teile

Analog DevicesADA4084-2ACPZ-R7
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Dual Amplifier
Analog DevicesADA4841-2YCPZ-R2
IC OPAMP GP 2 CIRCUIT 8LFCSP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesADA4610-2ACPZ-R7
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp

Beschreibungen

Beschreibungen von Analog Devices ADA4091-2ACPZ-R2, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 2 Func, 600uV Offset-Max, BIPolar, PDSO8
OP AMP, RAIL-TO-RAIL, 1.27MHZ, 0.46V/us, LFCSP-8
OP Amp Dual GP R-R I/O ±15V/30V 8-Pin LFCSP EP T/R
IC OPAMP GP 1.27MHZ RRO 8LFCSP
The ADA4091-2 dual and ADA4091-4 quad are micropower, single-supply, 1.2 MHz bandwidth amplifiers featuring rail-torail inputs and outputs. They are guaranteed to operate from a +3.0 V to +30 V single supply as well as from ±1.5 V to ±15 V dual supplies. The ADA4091-2 / ADA4091-4 features a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up; this is called overvoltage protection (OVP). Applications for these amplifiers include portable telecommunications equipment, power supply control and protection, and interface for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall effect, piezoelectric, and resistive transducers. The ability to swing rail-to-rail at both the input and output enables designers, for example, to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios (SNR). The ADA4091-2 / ADA4091-4 is specified over the extended industrial temperature range of −40°C to +125°C. The ADA4091-2 / ADA4091-4 is part of the growing selection of 36 V, low power operational amplifiers from Analog Devices, Inc., The ADA4091-2 is available in 8-lead, plastic SOIC and 8-lead LFCSP packages. The ADA4091-4 is available in 14–lead TSSOP and 16-lead LFCSP surface-mount packages. Applications Industrial process control Battery-powered instrumentation Power supply control and protection Telecommunications Remote sensors Low voltage strain gage amplifiers DAC output amplifiers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated