Analog Devices AD9927BBCZRL

AFE Video 1ADC 14-Bit 1.8V/3V 128-Pin CSP-BGA T/R
$ 13.34
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9927BBCZRL herunter.

Augswan

Datasheet100 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 13.34
$ 15.33
Stock
193,375
196,461
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-25 °C
Case/Package
BGA
-
Number of Pins
128
128
Operating Supply Voltage
-
-
Mount
-
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Verwandte Teile

Analog DevicesAD9928BBCZRL
Dual Channel 14-Bit CCD Signal Processor with V-Driver and Precision Timing Generator
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PBGA100
MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 121-Pin BGA Tray - Trays
STMicroelectronicsSTM32F103ZGH6
STM32F103ZGH6,32bit ARM Cortex M3 Microcontroller,72MHz,1 MB Flash,144-Pin LFBGA
16-bit MCU/DSC, 256 KB, 98304 Bytes, 32 MHz, 2.2 to 3.6V, TFBGA-121, RoHS
STMicroelectronicsSTM32L151VCH6
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-amp

Beschreibungen

Beschreibungen von Analog Devices AD9927BBCZRL, die von den Distributoren bereitgestellt werden.

AFE Video 1ADC 14-Bit 1.8V/3V 128-Pin CSP-BGA T/R
IC CCD SGNL PROC 14BIT 128CSPBGA
The AD9927 is a highly integrated CCD signal processor for digital still camera applications. It includes a complete analog front end with A/D conversion, combined with a full-function programmable timing generator and 18-channel vertical driver (V-driver). The timing generator is capable of supporting up to 24 vertical clock signals to control advanced CCDs. The onchip V-driver supports up to 18 channels for use with 5-field CCDs. A Precision Timing core allows adjustment of high speed clocks with approximately 400 ps resolution at 40 MHz operation. The AD9927 also contains eight general-purpose outputs, which can be used for shutter and system functions. The analog front end includes black level clamping, CDS, VGA, and a 14-bit ADC. The timing generator provides all the necessary CCD clocks: RG, H-clocks, V-clocks, sensor gate pulses, substrate clock, and substrate bias control. The AD9927 is specified over an operating temperature range of –25°C to +85°C. Applications Digital Still Camera

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated