Analog Devices AD9858/PCBZ

AD9858BSV/AD9858BSVZ Direct Digital Synthesizer Evaluation Board
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9858/PCBZ herunter.

element14 APAC

Datasheet32 SeitenVor 17 Jahren
Datasheet34 SeitenVor 17 Jahren

Beschreibungen

Beschreibungen von Analog Devices AD9858/PCBZ, die von den Distributoren bereitgestellt werden.

AD9858BSV/AD9858BSVZ Direct Digital Synthesizer Evaluation Board
AD9858 - 1GSPS Direct Digital Synthesizer Evaluation Board; Development Tool Type:Hardware - Eval/Demo Board; Supported Families:AD9858; Supported Devices:AD9858; Tool/Board Application:Analog/Mixed Signal-Clock, Timer ;RoHS Compliant: Yes
The AD9858 is a direct digital synthesizer (DDS) featuring a 10-bit digital-to-analog converter (DAC) operating up to 1 GSPS. The AD9858 uses advanced DDS technology coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sine wave at up to 400 MHz. The AD9858 is designed to provide fast frequency hopping and fine tuning resolution (32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9858 via parallel (8-bit) or serial loading formats. The AD9858 contains an integrated charge pump (CP) and phase frequency detector (PFD) for synthesis applications requiring the combination of a high speed DDS along with phase-locked loop (PLL) functions. An analog mixer is also provided on chip for applications requiring the combination of a DDS, PLL, and mixer, such as frequency translation loops and tuners. The AD9858 also features a divide-by-2 on the clock input, allowing the external reference clock to be as high as 2 GHz. The AD9858 is specified to operate over the extended industrial temperature range of –40°C to +85°C. Applications VHF/UHF LO synthesis Tuners Instrumentation Agile clock synthesis Cellular base station hopping synthesizers Radars SONET/SDH clock synthesis Data Sheet, Rev. C, 2/08

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9858/PCBZ.