Analog Devices AD9776BSVZ

DAC 2-CH Interpolation Filter 12-bit 100-Pin TQFP EP Tray
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9776BSVZ herunter.

SHENGYU ELECTRONICS

Datasheet56 SeitenVor 19 Jahren

iiiC

DigiKey

CAD-Modelle

Laden Sie Analog Devices AD9776BSVZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Verwandte Teile

Analog DevicesAD9785BSVZ
Dual 12-/14-/16-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO | IC DAC 12BIT A-OUT 100TQFP
Analog DevicesAD9785BSVZRL
Dual 12-Bit 800 MSPS DAC with Low Power 32-Bit Complex NCO
Analog DevicesAD9776ABSVZ
Digital to Analogue Converter, Dual, 12 bit, Serial, 3.13V to 3.47V, TQFP, 100

Beschreibungen

Beschreibungen von Analog Devices AD9776BSVZ, die von den Distributoren bereitgestellt werden.

DAC 2-CH Interpolation Filter 12-bit 100-Pin TQFP EP Tray
IC,D/A CONVERTER,DUAL,12-BIT,CMOS,TQFP,100PIN
12 BIT DUAL INTERPOLATION DAC <NV
IC DAC 12BIT DUAL 1GSPS 100TQFP
DAC, 2 CH, PARALLEL, WORD INPUT
The AD9776 / AD9778 / AD9779 are dual, 12-/14-/16-bit, high dynamic range, digital-to-analog converters (DACs) that provide a sample rate of 1 GSPS, permitting multicarrier generation up to the Nyquist frequency. They include features optimized for direct conversion transmit applications, including complex digital modulation, and gain and offset compensation. The DAC outputs are optimized to interface seamlessly with analog quadrature modulators such as the AD8349. A serial peripheral interface (SPI®) provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a range of 10 mA to 30 mA. The devices are manufactured on an advanced 0.18 μm CMOS process and operate on 1.8 V and 3.3 V supplies for a total power consumption of 1.0 W. They are enclosed in 100-lead TQFP packages. PROODUCT HIGHLIGHTS Ultralow noise and intermodulation distortion (IMD) enable high quality synthesis of wideband signals from baseband to high intermediate frequencies. A proprietary DAC output switching technique enhances dynamic performance. The current outputs are easily configured for various single-ended or differential circuit topologies. CMOS data input interface with adjustable set up and hold. Novel 2×, 4×, and 8× interpolator/coarse complex modulator allows carrier placement anywhere in DAC bandwidth. APPLICATIONS Wireless infrastructure WCDMA, CDMA2000, TD-SCDMA, WiMax, GSM Digital high or low IF synthesis Internal digital upconversion capability Transmit diversity Wideband communications: LMDS/MMDS, point-to-point

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated