Analog Devices AD9668ACPZ-R7

Lead Free Tape and Reel RoHS Compliant op amp buffer circuit 5.5V
$ 3.66
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9668ACPZ-R7 herunter.

Arrow Electronics

Datasheet2 SeitenVor 20 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Verwandte Teile

Analog DevicesAD9665ACPZ-REEL7
PRODUCTION (Last Updated: 5days ago) Surface Mount AD9665 EAR99 laser driver 85C 5mm 5V
Analog DevicesAD8432ACPZ-R7
IC OPAMP VFB 2 CIRCUIT 24LFCSP / RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Analog DevicesAD8141ACPZ-R2
Low Cost, Triple Differential Drivers for Wideband Video

Beschreibungen

Beschreibungen von Analog Devices AD9668ACPZ-R7, die von den Distributoren bereitgestellt werden.

Lead Free Tape and Reel RoHS Compliant op amp buffer circuit 5.5V
4.5V~5.5V LFCSP-32-VQ(5x5) Laser Drivers ROHS
Laser Driver 4-CH 32-Pin LFCSP EP T/R
IC LDD 4CH LVDS DUAL OUT 32LFCSP
The AD9668 is a laser diode driver for high performance CD-RW and DVD recordable drives. It includes four channels for four different optical power levels; the Read Channel generates a continuous output power level, whereas Channel 1, Channel 2, and Channel 3 can be used as write channels that can be controlled with either an LVDS or a TTL interface. The OSCEN pin is also controlled by either an LVDS or a TTL signal. All channels are summed at the selected LD output pin, where Write Channel 1 can contribute at least 275 mA output current and Write Channel 2 and Write Channel 3 can contribute at least 170 mA and 150 mA, respectively. The level of the output current is set by an external resistor, which converts an input voltage into a current at the xSET pins. An on-chip oscillator is provided to allow output current modulation and to reduce laser mode hopping. Four external resistors permit the setting of two different values for both oscillator frequency and amplitude, one for each output. The oscillator can output up to 100 mA p-p of current (push-pull oscillator) with a frequency range of 200 MHz to 500 MHz.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated