Analog Devices AD9446BSVZ-80

1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 100-Pin TQFP EP Tray
$ 108.04
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9446BSVZ-80 herunter.

Analog Devices

Datasheet36 SeitenVor 20 Jahren
Official datasheet0 SeitenVor 0 Jahren

Augswan

Newark

iiiC

Bestandsverlauf

3-Monats-Trend:
-2.15%

CAD-Modelle

Laden Sie Analog Devices AD9446BSVZ-80 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD9446BSVZ-80 anzeigen.

Verwandte Teile

Analog DevicesAD9460BSVZ-80
1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 100-Pin TQFP EP Tray
Analog DevicesAD9444BSVZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 100-Pin TQFP EP Tray
Analog DevicesAD9460BSVZ-105
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQFP100
Texas InstrumentsADS7869IPZTR
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP T/R
Texas InstrumentsADS7869IPZT
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray
Texas InstrumentsADS7869IPZTG4
12-Channel Triple ADC SAR 1Msps 12-bit Parallel/Serial 100-Pin TQFP Tray

Beschreibungen

Beschreibungen von Analog Devices AD9446BSVZ-80, die von den Distributoren bereitgestellt werden.

1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 100-Pin TQFP EP Tray
1-CH 16-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP100
100-TQFP Exposed Pad AD9446 LVDS Parallel PRODUCTION (Last Updated: 3weeks ago) analog digital converter 1.05mm 80Msps 2.6W 8Weeks
The AD9446 is a 16-bit, monolithic, sampling analog-to-digital converter (ADC) with an on-chip track-and-hold circuit. It is optimized for performance, small size, and ease of use. The product operates up to 100 MSPS, providing superior SNR for instrumentation, medical imaging, and radar receivers employing baseband (<100 MHz) IF frequencies. The ADC requires 3.3 V and 5.0 V power supplies and a low voltage differential input clock for full performance operation. No external reference or driver components are required for many applications. Data outputs are LVDS-compatible (ANSI-644) or CMOS-compatible and include the means to reduce the overall current needed for short trace distances. Optional features allow users to implement various selectable operating conditions, including data format select and output data mode. The AD9446 is available in a 100-lead surface-mount plastic package (100-lead TQFP/EP) specified over the industrial temperature range (-40°C to +85°C). Product Highlights True 16 bit linearity. High performance: outstanding SNR performance for baseband IFs in data acquisition, instrumentation, magnetic resonance imaging, and radar receivers. Ease of use: On-chip reference and high input impedance track-and-hold. An output clock simplifies data capture. Packaged in a Pb-free, 100-lead TQFP/EP. Clock duty cycle stabilizer (DCS) maintains overall ADC performance over a wide range of clock pulse widths. OR (out-of-range) outputs indicate when the signal is beyond the selected input range. Applications MRI receivers Multi-carrier, multimode cellular receivers Antenna array positioning Power amplifier linearization Broadband wireless Radar, infrared imaging Communications instrumentation

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9446BSVZ80