Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD9387NKBBCZ-80

IC, TV/VIDEO CIRCUIT, Audio/Video Decoder for MPEG, CMOS, BGA, 76PIN, PLASTIC
$ 6.1
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9387NKBBCZ-80 herunter.

Arrow Electronics

Datasheet8 SeitenVor 18 Jahren

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 6.1
$ 5.31
Stock
184,265
144,417
Authorized Distributors
1
1
Case/Package
BGA
BGA
Number of Pins
76
76
Logic Function
-
-
Frequency
80 MHz
80 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Beschreibungen

Beschreibungen von Analog Devices AD9387NKBBCZ-80, die von den Distributoren bereitgestellt werden.

IC,TV/VIDEO CIRCUIT,Audio/Video Decoder for MPEG,CMOS,BGA,76PIN,PLASTIC
IC VIDEO TRANSMITTER 76CSPBGA "Video Transmitter IC I2C DVI v.HDCP 1.3, HDMI v.1.3 76-CSPBGA (6x6) Package"
Transmitter Box AD9387 Surface Mount video processing unit 80Msps 6mm 1.89V 80MHz
IC TRANSMITTER HDMI/DVI 76CSPBGA
DVI v.HDCP 1.3,HDMI v.1.3 BGA SMD mount
HDMI/DVI Transmitter 76-Pin CSP-BGA
Consumer Circuit, CMOS, PBGA76
The AD9387NK is an 80 MHz, high definition multimedia interface (HDMI®) v.1.3 transmitter. It supports HDTV formats up to 720p and 1080i and computer graphic resolutions up to XGA (1024 × 768 @ 75 Hz). With the inclusion of HDCP, the AD9387NK allows the secure transmission of protected content, as specified by the HDCP 1.3 protocol. The AD9387NK supports both S/PDIF and 8-channel I2S audio. Its high fidelity, 8-channel I2S can transmit either stereo or 7.1 surround audio at 192 kHz. The S/PDIF can carry stereo linear pulse-code modulation (LPCM) audio or compressed audio, including Dolby® Digital and DTS®. The AD9387NK helps reduce system design complexity and cost by incorporating such features as an internal microprocessor for high-bandwidth digital content protection (HDCP) operations, an I2C® master for extended display identification data (EDID) reading, a single 1.8 V power supply, and 5 V tolerance on the I2C and hot plug detect pins. For additional information and resources, see the Applications Information section. Fabricated in an advanced CMOS process, the AD9387NK is available in a space saving, 76-ball CSP_BGA. The package is RoHS compliant and is specified from −25°C to +90°C operation. APPLICATIONS Digital video cameras Digital still cameras Personal media players Cellular handsets DVD players and recorders Digital set-top boxes A/V receivers HDMI repeater/splitter

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD9387NKBBCZ80