Analog Devices AD9265-80EBZ

Evaluation Board For Analog-To-Digital Converter 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9265-80EBZ herunter.

Analog Devices

Datasheet44 SeitenVor 12 Jahren
Datasheet44 SeitenVor 16 Jahren

Newark

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Verwandte Teile

Analog DevicesAD9265-105EBZ
Evaluation Board For Analog-To-Digital Converter 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V
Analog DevicesAD9640-80EBZ
Evaluation Board For 14Bit, 80/105/125/150 MSPS, 1.8 V Dual Analog To Digital Converter
Analog DevicesAD9233-125EBZ
Evaluation Board 12 Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog To Digital Converter

Beschreibungen

Beschreibungen von Analog Devices AD9265-80EBZ, die von den Distributoren bereitgestellt werden.

Evaluation Board For Analog-To-Digital Converter 16-Bit, 125 MSPS/105 MSPS/80 MSPS, 1.8 V
16 bit 80 Msps Evaluation Board (Compatible with HSC-ADC-EVALCZ)
Ciiva
A/D Converter Evaluation Board; Supported Families:AD9265 80MSPS; Development Tool Type:Hardware - Eval/Demo Board; Tool/Board Application:Analog/Mixed Signal-Amplifier, A/D Converter, D/A Converter
The AD9265 is a 16-bit, 125 MSPS analog-to-digital converter (ADC). The AD9265 is designed to support communications applications where high performance combined with low cost, small size, and versatility is desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic to provide 16-bit accuracy at 125 MSPS data rates and guarantees no missing codes over the full operating temperature range. The ADC features a wide bandwidth differential sample-and-hold analog input amplifier supporting a variety of user-selectable input ranges. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. Combined with power and cost savings over previously available ADCs, the AD9265 is suitable for applications in communications, instrumentation and medical imaging. A differential clock input controls all internal conversion cycles. A duty cycle stabilizer provides the means to compensate for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance over a wide range of input clock duty cycles. An integrated voltage reference eases design considerations. The ADC output data format is either parallel 1.8 V CMOS or LVDS (DDR). A data output clock is provided to ensure proper latch timing with receiving logic. Programming for setup and control is accomplished using a 3-wire SPI-compatible serial interface. Flexible power-down options allow significant power savings, when desired. An optional on-chip dither function is available to improve SFDR performance with low power analog input signals. The AD9265 is available in a Pb-free, 48-lead LFCSP and is specified over the industrial temperature range of −40°C to +85°C. APPLICATIONS Communications Multimode digital receivers (3G) GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, and TD-SCDMA Smart antenna systems General-purpose software radios Broadband data applications Ultrasound equipment PRODUCT HIGHLIGHTS On-chip dither option for improved SFDR performance with low power analog input. Proprietary differential input that maintains excellent SNR performance for input frequencies up to 300 MHz. Operation from a single 1.8 V supply and a separate digital output driver supply accommodating 1.8 V CMOS or LVDS outputs. Standard serial port interface (SPI) that supports various product features and functions, such as data formatting (offset binary, twos complement, or gray coding), enabling the clock duty cycle stabilizer, DCS, power-down, test modes, and voltage reference mode. Pin compatibility with the AD9255, allowing a simple migration from 16 bits down to 14 bits.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated