Analog Devices AD9201ARSRL

Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 2pF -40C~85C 1V 245mW
$ 7.64
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD9201ARSRL herunter.

Upverter

Datasheet20 SeitenVor 27 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
-25.17%

CAD-Modelle

Laden Sie Analog Devices AD9201ARSRL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.64
$ 15.69
$ 15.69
Stock
175,859
566,508
566,508
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Verwandte Teile

Analog DevicesAD9200JRSZ
Analog to Digital Converter Single Pipelined 20 MSPS 10-Bit Parallel 28-Pin SSOP
Analog DevicesAD9200ARSZ
Analogue to Digital Converter, 10 bit, 20 MSPS, Single, 2.7 V, 5.5 V, SSOP RoHS Compliant: Yes
Analog DevicesAD9200ARS
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsADS900E
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS805E
12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85
Texas InstrumentsADS805E/1K
12-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SSOP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD9201ARSRL, die von den Distributoren bereitgestellt werden.

Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 2pF -40C~85C 1V 245mW
2-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
28-SSOP (0.209 5.30mm Width) Simultaneous Sampling TIN LEAD Tape & Reel (TR) analog digital converter 0.65mm 20M -0.5V -40C~85C
2.7V~5.5V 57.8dB 20Msps 10bit 10 Parallel Differential,Single-Ended 2.7V~5.5V Pipelined SSOP-28 SMD mount,glue mount 10.2mm*5.3mm*1.75mm
The AD9201 is a complete dual channel, 20 MSPS, 10-bit CMOS ADC. The AD9201 is optimized specifically for applications where close matching between two ADCs is required (e.g., I/Q channels in communications applications). The 20 MHz sampling rate and wide input bandwidth will cover both narrowband and spread-spectrum channels. The AD9201 integrates two 10-bit, 20 MSPS ADCs, two input buffer amplifiers, an internal voltage reference and multiplexed digital output buffers. Each ADC incorporates a simultaneous sampling sample-and hold amplifier at its input. The analog inputs are buffered; no external input buffer op amp will be required in most applications. The ADCs are implemented using a multistage pipeline architecture that offers accurate performance and guarantees no missing codes. The outputs of the ADCs are ported to a multiplexed digital output buffer. The AD9201 is manufactured on an advanced low cost CMOS process, operates from a single supply from 2.7 V to 5.5 V, and consumes 215 mW of power (on 3 V supply). The AD9201 input structure accepts either single-ended or differential signals, providing excellent dynamic performance up to and beyond its 10 MHz Nyquist input frequencies. PRODUCT HIGHLIGHTS Dual 10-Bit, 20 MSPS ADCs A pair of high performance 20 MSPS ADCs that are optimized for spurious free dynamic performance are provided for encoding of I and Q or diversity channel information. Low Power Complete CMOS Dual ADC function consumes a low 215 mW on a single supply (on 3 V supply). The AD9201 operates on supply voltages from 2.7 V to 5.5 V. On-Chip Voltage Reference The AD9201 includes an on-chip compensated bandgap voltage reference pin programmable for 1 V or 2 V. On-chip analog input buffers eliminate the need for external op amps in most applications. Single 10-Bit Digital Output Bus The AD9201 ADC outputs are interleaved onto a single output bus saving board space and digital pin count. Small Package The AD9201 offers the complete integrated function in a compact 28-lead SSOP package. Product Family The AD9201 dual ADC is pin compatible with a dual 8-bit ADC (AD9281) and has a companion dual DAC product, the AD9761 dual DAC.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated