Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices AD8801AR

Octal 8-Bit TrimDAC with Power Shutdown | IC DAC 8BIT V-OUT 16SOIC
$ 4.52
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8801AR herunter.

Augswan

Datasheet16 SeitenVor 29 Jahren

iiiC

Bestandsverlauf

3-Monats-Trend:
-49.59%

CAD-Modelle

Laden Sie Analog Devices AD8801AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.52
$ 7.22
$ 7.22
Stock
142,211
175,797
175,797
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
600 ns
600 ns
600 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
8
8
8
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD8801ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesAD8801ARZ-REEL
2.7V~5.5V 1.7MS/s 8bit 8-Ch 8-Bit SPI R-2R SOIC-16 SMD, Adhesive Mount 1.5mm H
Analog DevicesAD8803ARZ
Digital to Analog Converter 8 Channel Rail to Rail 8-Bit 16-Pin SOIC N

Beschreibungen

Beschreibungen von Analog Devices AD8801AR, die von den Distributoren bereitgestellt werden.

Octal 8-Bit TrimDAC with Power Shutdown | IC DAC 8BIT V-OUT 16SOIC
DAC 8-CH R-2R 8-bit 16-Pin SOIC N Tube
D/A Converter, 8 Func, Serial Input Loading, 0.6us Settling Time, PDSO16
16-SOIC (0.154 3.90mm Width) Voltage - Unbuffered R-2R R-PDSO-G16 digital to analog converter 3V 600ns (Typ) 9.9mm -40C~85C
The AD8801/AD8803 provides eight digitally controlled dc voltage outputs. This potentiometer divider TrimDAC® allows replacement of the mechanical trimmer function in new designs. The AD8801/AD8803 is ideal for dc voltage adjustment applications. Easily programmed by serial interfaced microcontroller ports, the AD8801 with its midscale preset is ideal for potentiometer replacement where adjustments start at a nominal value. Applications such as gain control of video amplifiers, voltage controlled frequencies and bandwidths in video equipment, geometric correction and automatic adjustment in CRT computer graphic displays are a few of the many applications ideally suited for these parts. The AD8803 provides independent control of both the top and bottom end of the potentiometer divider allowing a separate zero-scale voltage setting determined by the VREFL pin. This is helpful for maximizing the resolution of devices with a limited allowable voltage control range. Internally the AD8801/AD8803 contain eight voltage output digital-to-analog converters, sharing a common reference voltage input. Each DAC has its own DAC register that holds its output state. These DAC registers are updated from an internal serial-to-parallel shift register that is loaded from a standard three-wire serial input digital interface. Eleven data bits make up the data word clocked into the serial input register. This data word is decoded where the first 3 bits determine the address of the DAC register to be loaded with the last 8 bits of data. The AD8801/AD8803 consumes only 5 mA from 5 V power supplies. In addition, in shutdown mode reference input current consumption is also reduced to 5 µA while saving the DAC latch settings for use after return to normal operation. The AD8801/AD8803 is available in 16-pin plastic DIP and the 1.5 mm height SO-16 surface mount packages.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated