Analog Devices AD8615AUJZ-R2

Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R
$ 2.633
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8615AUJZ-R2 herunter.

element14 APAC

Datasheet20 SeitenVor 12 Jahren

Analog Devices

Newark

DigiKey

Bestandsverlauf

3-Monats-Trend:
-86.79%

CAD-Modelle

Laden Sie Analog Devices AD8615AUJZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.633
$ 1.563
$ 1.563
Stock
311,257
625,936
625,936
Authorized Distributors
6
6
6
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
12 V/µs
12 V/µs
12 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Analog Devices AD8615AUJZ-R2 anzeigen.

Verwandte Teile

Texas InstrumentsLMH6618MKE/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MK/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6618MKX/NOPB
Single 130 MHz, 1.25 mA RRIO Operational Amplifiers 6-SOT-23-THIN -40 to 125
Analog DevicesAD8691AUJZ-REEL7
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R / IC OPAMP GP 10MHZ RRO TSOT23-5
Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R
Analog DevicesAD8691WAUJZ-R7
Single channel 200nA 5V/us 10MHz Rail-to-Rail Output 2mV TSOT-23-5 Operational Amplifier ROHS

Beschreibungen

Beschreibungen von Analog Devices AD8615AUJZ-R2, die von den Distributoren bereitgestellt werden.

Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R
Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers | IC OPAMP GP 1 CIRCUIT TSOT5
Operational Amplifier, 1 Func, 0.8uV Offset-Max, CMOS, PDSO5
24MHz 0.2pA Single channel TSOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
1.7mA 12V/μs 10nV/rtHz@ 5V 24MHz shutdown Rail to Rail 150mA 1 1 2.7V 5V 23μV 0.2pA General Purpose TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1mm
OP AMP, PRECISION RRI/O, SMD, 8615; No. of Amplifiers:1; Op Amp Type:Precision; Gain, Bandwidth -3dB:23MHz; Slew Rate:12; Voltage, Supply Min:2.7V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:TSOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Precision; Bandwidth:20MHz; Base Number:8615; I/O Type:Rail-Rail I/O; IC Generic Number:8615; Logic Function Number:8615; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:0.5mV; Voltage, Supply +Nom:5V
The AD8615, AD8616 and AD8618 are single, dual and quad rail-to-rail input and output single supply amplifiers featuring very low offset voltage, wide signal bandwidth, and low input voltage and current noise. These amplifiers use a patented trimming technique that achieves superior precision without laser trimming. All are fully specified to operate from +3V to +5V single supply. The combination of low offsets, low noise, very low input bias currents, and high speed make these amplifiers useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8615AUJZR2