Analog Devices AD8613AKSZ-R2

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8613AKSZ-R2 herunter.

Analog Devices

Datasheet16 SeitenVor 11 Jahren

Upverter

SHENGYU ELECTRONICS

Newark

element14

CAD-Modelle

Laden Sie Analog Devices AD8613AKSZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.964
$ 0.964
Stock
239,604
584,991
584,991
Authorized Distributors
0
6
6
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
0.1 V/µs
0.1 V/µs
0.1 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
400 kHz
Input Offset Voltage (Vos)
400 µV
2.2 mV
2.2 mV
Power Supply Rejection Ratio (PSRR)
67 dB
94 dB
94 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
38 µA
38 µA
38 µA

Verwandte Teile

Op Amp Single Chopper Amplifier R-R I/O 5.5V Automotive 5-Pin SC-70 T/R
MicrochipMIC861YC5-TR
Single Op-Amp 400kHz Gain-Bandwidth Rail-to-Rail Output 4.6uA Supply Current
Analog DevicesMAX9910EXK+T
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsLPV321M7/NOPB
ROHS3Compliant EAR99 LPV321 Cut Tape (CT) op amp buffer circuit 2mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV321M7X/NOPB
ROHS3Compliant EAR99 LPV321 Matte Tin (Sn) op amp amplifier circuit 2mm 0.06muA 7mV 152kHz
Texas InstrumentsLPV321M7
Non-RoHS Compliant EAR99 LPV321 Tin/Lead (Sn/Pb) op amp buffer circuit 2mm 0.06muA 7mV 152kHz

Beschreibungen

Beschreibungen von Analog Devices AD8613AKSZ-R2, die von den Distributoren bereitgestellt werden.

IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Operational Amplifier, 1 Func, 2200uV Offset-Max, CMOS, PDSO5
OP AMP, RAIL-RAIL I/O, SMD, SC70-5; No. of Amplifiers:1; Op Amp Type:CMOS; Gain, Bandwidth -3dB:400kHz; Slew Rate:0.1V/µs; Voltage, Supply Min:1.8V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:Operational; Base Number:8613; I/O Type:Rail-Rail I/O
The AD8613 / AD8617 / AD8619 are single, dual, and quad micropower, rail-to-rail input and output amplifiers that feature low supply current, as well as low input voltage and current noise. The parts are fully specified to operate from 1.8 V to 5 V single supply, or ±0.9 V and ±2.5 V dual supply. The combination of low noise, very low input bias currents, and low power consumption make the AD8613 / AD8617 / AD8619 especially useful in portable and loop-powered instrumentation. The ability to swing rail-to-rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems. The AD8613 is available in a 5-lead SC70 package and a 5-lead TSOT-23 package. The AD8617 is available in 8-lead MSOP, 8-lead SOIC, and 8-lead LFCSP packages. The AD8619 is available in 14-lead TSSOP and 14-lead SOIC packages. The AD8617W is qualified for automotive applications and is available in 8-lead MSOP and 8-lead SOIC packages. The AD8619W is qualified for automotive applications and is available in 14-lead SOIC and 14-lead TSSOP packages. Applications Battery-powered instrumentation Multipole filters Current shunt sense Sensors ADC predrivers DAC drivers/level shifters Low power ASIC input or output amplifiers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8613AKSZR2