Analog Devices AD8564ANZ

Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDIP16
$ 4.63
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8564ANZ herunter.

HQonline

Datasheet12 SeitenVor 18 Jahren

SHENGYU ELECTRONICS

iiiC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8564ANZ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.63
$ 5.79
Stock
122,327
150,300
Authorized Distributors
1
1
Case/Package
N
N
Number of Pins
16
16
Input Offset Voltage (Vos)
7 mV
7 mV
Propagation Delay
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Verwandte Teile

Analog DevicesAD8564AN
Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDIP16
Analog Devices / Linear TechnologyLTC1443IN
Comparator, 4 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP16
Analog Devices / Linear TechnologyLTC1040CSW#PBF
Comparator, 2 Func, 750uV Offset-Max, 80000ns Response Time, CMOS, PDSO18

Beschreibungen

Beschreibungen von Analog Devices AD8564ANZ, die von den Distributoren bereitgestellt werden.

Comparator, 4 Func, 10000uV Offset-Max, 8ns Response Time, PDIP16
Quad 7 ns Single Supply Comparator
Tube CMOS TTL 9muA MATTE TIN comparator circuit 4muA @ 5V 8ns 20.07mm -7V
COMPARATOR QUAD IND SPEC, 8564, DIP; Comparator Type:General Purpose; No. of Comparators:4; Response Time:7ns; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:10.8mA; Supply Voltage Range:4.5V to 5.5V; Amplifier Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:8564; Comparator Features:Quad Low Power; IC Generic Number:8564; Logic Function Number:8564; No. of Comparators:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The AD8564 is a quad 7 ns comparator with separate input and output supplies, thus enabling the input stage to be operated from ±5 V dual supplies or a 5 V single supply while maintaining a CMOS-/TTL-compatible output. Fast 7 ns propagation delay makes the AD8564 a good choice for timing circuits and line receivers. Independent analog and digital supplies provide excellent protection from supply pin interaction. The AD8564 is pin compatible with the MAX901 and has lower supply currents. All four comparators have similar propagation delays. The propagation delay for rising and falling signals is similar, and tracks over temperature and voltage. These characteristics make the AD8564 a good choice for high speed timing and data communications circuits. For a similar single comparator with latch function, refer to the AD8561 data sheet. The AD8564 is specified over the industrial temperature range (-40°C to +125°C). The quad AD8564 is available in the 16-lead TSSOP, 16-lead narrow body SOIC, and 16-lead plastic DIP packages. Applications High speed timing Line receivers Data communications High speed V-to-F converters Battery operated instrumentation High speed sampling systems Window comparators PCMCIA cards Upgrade for MAX901 designs

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated