Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Analog Devices AD8541AKSZ-R2

IC OPAMP GP 1 CIRCUIT SC70-5 / General-Purpose CMOS Rail-to-Rail Amplifiers
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8541AKSZ-R2 herunter.

SHENGYU ELECTRONICS

Datasheet20 SeitenVor 15 Jahren

Upverter

Farnell

DigiKey

CAD-Modelle

Laden Sie Analog Devices AD8541AKSZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.745
Stock
961,785
816,544
Authorized Distributors
0
5
Case/Package
SC
SC
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.92 V/µs
0.92 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
1 mV
6 mV
Power Supply Rejection Ratio (PSRR)
65 dB
76 dB
Common Mode Rejection Ratio
45 dB
45 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
45 µA
65 µA

Verwandte Teile

STMicroelectronicsTSV521ICT
ROHS3Compliant EAR99 TSV521 Tape & Reel (TR) op amp amplifier circuit 2mm 1pA 1mV 1000kHz
Texas InstrumentsLMV321IDCKR
ROHS3Compliant EAR99 LMV321 Cut Tape (CT) op amp amplifier circuit 2mm 15nA 7mV 1000kHz
Texas InstrumentsLMV321M7/NOPB
ROHS3Compliant EAR99 LMV321 Tape & Reel (TR) op amp buffer circuit 2mm 15nA 7mV 1000kHz
Texas InstrumentsLMV321IDCKT
ROHS3Compliant EAR99 LMV321 Tape & Reel (TR) op amp amplifier circuit 2mm 15nA 7mV 1000kHz
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp -40deg C to +85deg C
STMicroelectronicsLMV321LICT
Low-power, general-purpose operational amplifier, -40 to 125°C, SC70-5, Tape and Reel

Beschreibungen

Beschreibungen von Analog Devices AD8541AKSZ-R2, die von den Distributoren bereitgestellt werden.

IC OPAMP GP 1 CIRCUIT SC70-5 / General-Purpose CMOS Rail-to-Rail Amplifiers
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
The AD8541/AD8542/AD8544 are single, dual, and quad rail-to-rail input and output single-supply amplifiers featuring very low supply current and 1 MHz bandwidth. All are guaranteed to operate from a 2.7 V single supply as well as a 5 V supply. These parts provide 1 MHz bandwidth at a low current consumption of 45 μA per amplifier. Very low input bias currents enable the AD8541/AD8542/AD8544 to be used for integrators, photodiode amplifiers, piezoelectric sensors, and other applications with high source impedance. The supply current is only 45 μA per amplifier, ideal for battery operation. Rail-to-rail inputs and outputs are useful to designers buffering ASICs in single-supply systems. The AD8541/AD8542/AD8544 are optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages. The AD8541/AD8542/AD8544 are specified over the extended industrial temperature range (–40°C to +125°C). The AD8541 is available in 8-lead SOIC, 5-lead SC70, and 5-lead SOT-23 packages. The AD8542 is available in 8-lead SOIC, 8-lead MSOP, and 8-lead TSSOP surface-mount packages. The AD8544 is available in 14-lead narrow SOIC and 14-lead TSSOP surface-mount packages. All MSOP, SC70, and SOT versions are available in tape and reel only. Applications ASIC input or output amplifiers Sensor interfaces Piezoelectric transducer amplifiers Medical instrumentations Mobile communications Audio outputs Portable systems

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8541AKSZR2