Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Analog Devices AD8367ARU

Analog Devices AD8367ARU Variable Gain Amplifier Circuit - 14-TSSOP
$ 5.93
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8367ARU herunter.

Arrow Electronics

Datasheet24 SeitenVor 21 Jahren

Augswan

iiiC

Bestandsverlauf

3-Monats-Trend:
-3.89%

CAD-Modelle

Laden Sie Analog Devices AD8367ARU Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.93
$ 9.67
$ 9.67
Stock
171,971
177,376
177,376
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
500 MHz
500 MHz
500 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
26 mA
26 mA
26 mA

Lieferkette

Lifecycle StatusObsolete (Last Updated: 7 years ago)

Verwandte Teile

Texas InstrumentsLMP8358MT/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
Texas InstrumentsLMP8358MTX/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
Analog DevicesAD8369ARUZ
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp amplifier circuit 5mm 160muA 5.5V 7dB
Analog DevicesAD8369ARUZ-REEL7
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp buffer circuit 5mm 160muA 5.5V 7dB
Analog DevicesAD8304ARUZ-RL7
SP Amp LOG Amp Single Rail to Rail O/P 5.5 Volt 14-Pin TSSOP Tape and Reel
Texas InstrumentsLMH6502MT/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-TSSOP -40 to 85

Beschreibungen

Beschreibungen von Analog Devices AD8367ARU, die von den Distributoren bereitgestellt werden.

Analog Devices AD8367ARU Variable Gain Amplifier Circuit - 14-TSSOP
SP Amp Variable Gain Amp Single 5.5 Volt 14-Pin TSSOP Tube
GULL WING Surface Mount Variable Gain DUAL Variable Gain Amplifier -40C~85C 500MHz 2.7V 27muA
Silicon Bipolar VGA with integrated Square Law Detector The AD8367 is a high-performance variable gain amplifier designed to be used at IF frequencies up to 500 MHz. An externally applied analog gain control voltage of 0 to 1 volt, scales the 45 dB of gain control range to provide 20 mV/dB output. The precise linear-dB gain control is achieved with a proprietary X-AMP™ architecture, consisting of a variable attenuator network fed by a Gaussian interpolator yielding precise linear gain adjustment. In addition the AD8367 has an integrated square law detector, which enables the part to be used as an AGC solution and provides a detected received signal strength indication (RSSI) output voltage. The AD8367 has been specified for operation at common IF frequencies 70 MHz, 140 MHz, 190 MHz and 240 MHz found in the cellular CDMA / GSM and W-CDMA applications. The AD8367 is fabricated on a high performance silicon bipolar process, package in 14-lead thin shrunk small outline (TSSOP) package fully specified over –40°C to +85°C temperature range.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated