Analog Devices AD834AR

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
$ 25.59
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD834AR herunter.

Augswan

Datasheet20 SeitenVor 13 Jahren

Analog Devices

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD834AR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 25.59
$ 51.985
Stock
143,799
223,520
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
9 V

Verwandte Teile

Analog DevicesAD834JRZ-R7
IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
Analog DevicesAD834ARZ-R7
Tape & Reel (TR) 4-Quadrant e3 BIPOLAR analog divider 85C 1V 35mA 500MHz
Analog DevicesAD834JR-REEL
IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N Tube
MC100EL16 Series 1.75 GHz 5.7 V Surface Mount ECL Differential Receiver - SOIC-8

Beschreibungen

Beschreibungen von Analog Devices AD834AR, die von den Distributoren bereitgestellt werden.

IC MULTIPLIER 4-QUADRANT 8-SOIC / Analog Multiplier 4-Quadrant 8-SOIC
Tube MATTE TIN 4-Quadrant R-PDSO-G8 analog multiplier 4.9mm 85C 1V 500MHz
Analog Multiplier 4-Bit 500MHz 8-Pin SOIC N
SOIC-8 Linear - Analog Multipliers & Dividers ROHS
The AD834 is a monolithic, laser-trimmed four-quadrant analog multiplier intended for use in high frequency applications, with a transconductance bandwidth (RL = 50 Ω) in excess of 500 MHz from either of the differential voltage inputs. In multiplier modes, the typical total full-scale error is 0.5%, dependent on the application mode and the external circuitry. Performance is relatively insensitive to temperature and supply variations due to the use of stable biasing based on a band gap reference generator and other design features. To preserve the full bandwidth potential of the high speed bipolar process used to fabricate the AD834, the outputs appear as a differential pair of currents at open collectors. To provide a single-ended ground referenced voltage output, some form of external current-to-voltage conversion is needed. This may take the form of a wideband transformer, balun, or active circuitry such as an op amp. In some applications (such as power measurement), the subsequent signal processing may not need to have high bandwidth. The transfer function is accurately trimmed such that when X = Y = ±1 V, the differential output is ±4 mA. This absolute calibration allows the outputs of two or more AD834 devices to be summed with precisely equal weighting, independent of the accuracy of the load circuit. The AD834J, available in 8-lead PDIP and plastic SOIC packages, is specified over the commercial temperature range of 0°C to 70°C. The AD834A is also available in 8-lead CERDIP and plastic SOIC packages operating over the industrial temperature range of−40°C to +85°C. The AD834SQ/883B, available in an 8-lead CERDIP, operates over the military temperature range of −55°C to +125°C. S-grade chips are also available. Two application notes featuring the AD834 (AN-212 and AN-216) can be found at www.analog.com. For additional applications circuits, consult the AD811 data sheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated