Analog Devices AD8337BCPZ-R2

IC VGAIN AMP 8LFCSP / Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3)
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8337BCPZ-R2 herunter.

Newark

Datasheet32 SeitenVor 18 Jahren
Datasheet33 SeitenVor 18 Jahren
Datasheet33 SeitenVor 18 Jahren

Farnell

element14 APAC

DigiKey

CAD-Modelle

Laden Sie Analog Devices AD8337BCPZ-R2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.63
$ 4.63
Stock
187,003
227,064
227,064
Authorized Distributors
0
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
-3db Bandwidth
-
280 MHz
280 MHz
Bandwidth
280 MHz
280 MHz
280 MHz
Gain Bandwidth Product
280 MHz
280 MHz
280 MHz
Slew Rate
625 V/µs
625 V/µs
625 V/µs
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
10 V
Power Supply Rejection Ratio (PSRR)
40 dB
40 dB
40 dB
Interface
-
-
-
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Nominal Gain Bandwidth Product
-
-
-
Input Bias Current
300 pA
300 nA
300 nA

Verwandte Teile

Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB
Analog DevicesAD8139ACPZ-REEL7
ROHS3Compliant EAR99 AD8139 Tape & Reel (TR) op amp amplifier circuit 3mm 25.5mA 500muV 92dB
Analog DevicesADA4857-1YCPZ-R7
Op Amp Single High Speed Amplifier ±5.25V/10.5V 8-Pin LFCSP EP T/R

Beschreibungen

Beschreibungen von Analog Devices AD8337BCPZ-R2, die von den Distributoren bereitgestellt werden.

IC VGAIN AMP 8LFCSP / Variable Gain Amplifier IC Signal Processing 8-LFCSP (3x3)
VARIABLE GAIN AMPLIFIER, 280MHZ, LFCSP-8; No. of Channels:1Channels; No. of Amplifiers:1 Amplifier; Bandwidth:280MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Range:4.5V to 10V; Amplifier Case RoHS Compliant: Yes
The AD8337 is a low noise, single-ended, linear-in-dB, general-purpose variable gain amplifier (VGA) usable at frequencies from dc to 100 MHz; the −3 dB bandwidth is 280 MHz. Excellent bandwidth uniformity across the entire gain range and low output-referred noise makes the AD8337 ideal for gain trim applications and for driving high speed analog-to-digital converters (ADCs). Excellent dc characteristics combined with high speed make the AD8337 particularly suited for industrial ultrasound, PET scanners, and video applications. Dual-supply operation enables gain control of negative-going pulses such as generated by photodiodes or photomultiplier tubes. The AD8337 uses the popular and versatile X-AMP® architecture, exclusively from Analog Devices, Inc., with a gain range of 24 dB. The gain control interface provides precise linear-in-dB scaling of 19.7 dB/V, referenced to VCOM. The AD8337 includes an uncommitted operational current-feedback preamplifier (PrA) that operates in inverting or noninverting configurations. Using external resistors, the device can be configured for gains of 6 dB or greater. The AD8337 is characterized by a noninverting PrA gain of 2× using two external 100 Ω resistors. The attenuator has a range of 24 dB, and the output amplifier has a fixed gain of 8× (18.06 dB). The lowest nominal gain range is 0 dB to 24 dB and can be shifted up or down by adjusting the preamp gain. Multiple AD8337s can be connected in series for larger gain ranges, and for interstage filtering to suppress noise and distortion, and for nulling offset voltages. The operating temperature range is –40°C to +85°C, and it is available in an 8-lead, 3 mm × 3 mm LFCSP. Applications Gain trim PET scanners High performance AGC systems I/Q signal processing Video Industrial and medical ultrasound Radar receivers

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • AD8337BCPZ-R2.
  • AD8337BCPZR2